PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
PT 1,5/14-3,5-H
IDR51,710.77 -
PTSA 1,5/12-3,5-Z
IDR28,425.19 -
-80.80%
SMSTB 2,5/2-ST-5,08 5.08MM 2 WAY PLUG
IDR36,816.39IDR10,908.56 -
SPRING PCB TERMINAL BLOCK 2 WAY 12A
IDR60,626.42Pack (1 Pack of 10) -
SPRING PCB TERMINAL BLOCK 2 WAY 41A
IDR250,791.99Pack (1 Pack of 5) -
TERM BLOCK 8W 2.5MM P SMD 6A 32V VERT
IDR140,342.82Pack (1 Pack of 5) -
TERMI-BLOCK 2 WAY PCB
IDR80,031.07Bag (1 Bag of 10) -
TERMI-BLOCK 3 WAY PCB
IDR64,822.02Pack (1 Pack of 5) -
TERMI-BLOCK 4 WAY PCB
IDR121,043.06Pack (1 Pack of 5) -
-15.40%
TERMI-BLOCK 6 WAY PCB
IDR226,037.95IDR125,133.77Bag (1 Bag of 5) -
TERMI-BLOCK PLUG 2 WAY 30-14AWG
IDR87,688.04Pack (1 Pack of 5) -
TERMI-BLOCK PLUG 3 WAY 30-14AWG
IDR152,405.17Pack (1 Pack of 5) -
TERMI-BLOCK PLUG 4 WAY 30-14AWG
IDR199,395.89Pack (1 Pack of 5) -
TERMINAL BLOCK PCB 12
IDR628,291.10Pack (1 Pack of 5) -
TERMINAL BLOCK PCB 2 WAY 26-18AWG
IDR32,096.34Box (1 Box of 5) -
TERMINAL BLOCK, PCB, 8POS
IDR98,386.82 -
TERMINAL BLOCK,SPRING-CAGE,2WY HORIZ
IDR146,950.89Pack (1 Pack of 10) -
TERMINAL BLOCK-SCREW CAGE 2W
IDR45,627.15Pack (1 Pack of 5) -
WR-TBL 2.5MM TERMINAL BLOCK PLUG, 6P
IDR444,628.71Pack (1 Pack of 5) -
WR-TBL TERMINAL BLOCK - SERIE 3514
IDR19,404.65 -
Wurth Elektronik 3527 5-pin Pluggable Terminal Block, 5mm Pitch
IDR47,305.39 -
Wurth Elektronik 361 6-pin Pluggable Terminal Block, 3.81mm Pitch
IDR60,941.09 -
Wurth Elektronik 361 3-pin Pluggable Terminal Block, 3.81mm Pitch
IDR26,222.50 -
Wurth Elektronik 361 2-pin Pluggable Terminal Block, 3.81mm Pitch
IDR19,719.32