PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
MSTB 2,5/3-STF-5,08 5.08MM 3 WAY PLUG
IDR49,088.52 -
MSTB 2,5/4-STF-5,08 5.08MM 4 WAY PLUG
IDR84,960.90 -
MSTB 2,5/6-STF-5,08 5.08MM 6 WAY PLUG
IDR103,631.32 -
MSTB 2.5 HC/ 10-ST-5.08 10WAY 5.08MM
IDR181,774.37 -
MVSTBW 2,5/ 3-ST-5,08
IDR47,095.61 -
MVSTBW 2,5/ 6-ST-5,08
IDR101,743.30 -
OMNIMATE 3.50MM 4W FEMALE PLUG FLANGE
IDR378,652.90Pack (1 Pack of 5) -
OMNIMATE 3.50MM 7W FEMALE PLUG FLANGE
IDR646,227.29Pack (1 Pack of 5) -
OMNIMATE 3.50MM 8W FEMALE PLUG FLANGE
IDR633,745.38Pack (1 Pack of 5) -
OMNIMATE 3.81MM PLUG-SOCKET/PUSH IN 4W
IDR311,418.41Pack (1 Pack of 5) -
PC 16/3-ST-10,16 3WAY 10.16MM PLUG
IDR192,787.82 -
-58.70%
PCB CONNECTOR 1911994
IDR3,484,550.69IDR1,108,792.19Box (1 Box of 50) -
PCB TERMINAL BLOCK 4-WAY 5.08MM PITCH
IDR150,622.04Pack (1 Pack of 5) -
PCB TERMINAL BLOCK, 3.5MM PITCH, 3 WAY
IDR28,215.41 -
PCB TERMINAL BLOCK, 3.5MM PITCH, 8 WAY
IDR79,716.40 -
PLUG-IN CONNECTOR, 5MM PITCH, 2 WAY
IDR30,103.43 -
PLUG-IN HOUSING, 5.08MM PITCH, 10 WAY
IDR133,315.19 -
Phoenix Contact MSTB 2.5/2-5.08 2-pin PCB Terminal Block, 5.08mm Pitch
IDR31,362.11 -
PLUG-IN HOUSING, 5.08MM PITCH, 8 WAY
IDR120,938.17 -
Phoenix Contact MSTB 2.5/2-ST 2-pin Pluggable Terminal Block, 5mm Pitch
IDR26,746.95 -
PLUG-IN HOUSING, 5MM PITCH, 5 WAY
IDR48,878.74 -
PLW FEED-THROUGH TERMINAL BLOCK 4 WAY
IDR492,563.44 -
PT 1,5/ 2-3,5-H
IDR8,181.42 -
PT 1,5/ 4-3,5-H
IDR17,201.96