PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
INVERTED HEADER 5.08MM 3 WAY
IDR112,651.86Pack (1 Pack of 5) -
INVERTED PLUG,5.08MMPITCH,2WAY
IDR226,667.29Pack (1 Pack of 5) -
-42.60%
INVERTED PLUG,5.08MMPITCH,3WAY
IDR322,326.97IDR225,618.39Pack (1 Pack of 5) -
INVERTED PLUG,5.08MMPITCH,4WAY
IDR471,480.55Pack (1 Pack of 5) -
INVERTED PLUG,5.08MMPITCH,5WAY
IDR565,461.99Pack (1 Pack of 5) -
LOW PROFILE PCB TERMINAL BLOCK,5MM,5 WAY
IDR36,921.28 -
MC 1,5/9-ST-3,81 3.81MM 9WAY PLUG
IDR129,224.48 -
MINI PCB HEADER, 3.81MM, 7 WAY, FLANGED
IDR131,636.95 -
MINI PLUG-IN CONNECTOR, 3.5MM, 10 WAY
IDR164,467.52 -
MINI PLUG-IN CONNECTOR, 3.5MM, 2 WAY
IDR45,836.93 -
MINI PLUG-IN CONNECTOR, 3.5MM, 3 WAY
IDR54,857.47 -
MINI PLUG-IN CONNECTOR, 3.5MM, 7 WAY
IDR115,274.11 -
MINI PLUG-IN CONNECTOR,3.81MM, 10 WAY
IDR176,529.87 -
MINI PLUG-IN CONNECTOR,3.81MM, 12 WAY
IDR191,109.58 -
MINI PLUG-IN CONNECTOR,3.81MM, 2 WAY
IDR35,138.15 -
MINI PLUG-IN CONNECTOR,3.81MM, 3 WAY
IDR55,172.14 -
MINI PLUG-IN CONNECTOR,3.81MM, 4 WAY
IDR69,017.62 -
MINI PLUG-IN CONNECTOR,3.81MM,16W,FLANGE
IDR298,621.83 -
MINI PLUG-IN CONNECTOR,3.81MM,4W,FLANGED
IDR74,052.34 -
MINI PLUG-IN CONNECTOR,3.81MM,5W,FLANGED
IDR96,603.69 -
MKDS 1,5/ 4-5,08
IDR39,333.75 -
MKDS 1,5/ 8-5,08
IDR67,654.05 -
ML-40-S1BYF-10P
IDR70,486.08 -
MSTB 2,5/16-STF-5,08 5.08MM 16 WAY PLUG
IDR296,628.92