PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
8 WAY PCB SCREW TERMINAL,5MM PITCH
IDR213,765.82Pack (1 Pack of 5) -
8 WAY PCB VERTICAL MOUNT TERMINAL,2.54MM
IDR449,453.65Pack (1 Pack of 5) -
8 WAY SPRING TERMINAL,8A 2.5MM PITCH
IDR895,865.49Pack (1 Pack of 5) -
8WAY SCREW TERMINAL,8A 160V 3.81MM PITCH
IDR715,979.14Pack (1 Pack of 5) -
9 WAY PARALLEL RISING CLAMP,5.08MM PITCH
IDR616,858.09Pack (1 Pack of 5) -
9 WAY PCB SCREW TERMINAL,5MM PITCH
IDR146,426.44Pack (1 Pack of 5) -
BLACK 2 WAY PCB SCREW TERMINAL,5.08MM
IDR56,745.49Pack (1 Pack of 5) -
CABLE SOCKET LOCKING 5.08MM 2W
IDR410,749.24Pack (1 Pack of 10) -
CONNECTOR PCB 2 WAY 5.08MM TERMI-BLOCK
IDR15,418.83 -
CONNECTOR PCB 3 WAY 2.54MM TERMI-BLOCK
IDR28,949.64 -
Phoenix Contact DFK-MC 1.5/ 5-GF-3.81 5-pin Feed Through Terminal Block, 3.81mm Pitch
IDR97,233.03 -
Phoenix Contact DFK-MC 1.5/10-GF-3.81 10-pin Feed Through Terminal Block, 3.81mm Pitch
IDR168,453.34 -
Phoenix Contact DFK-MC 1.5/16-GF-3.81 16-pin Feed Through Terminal Block, 3.81mm Pitch
IDR307,222.81 -
Phoenix Contact DFK-PC 4/ 6-GF-7.62 6-pin Feed Through Terminal Block, 7.62mm Pitch
IDR259,602.75 -
FK-MC 0,5/9-ST-2,5 PLUG 9WAY 2.5MM
IDR202,123.03 -
Phoenix Contact FK-MCP 1.5/ 2-ST-3.5 2-pin PCB Terminal Block, 3.5mm Pitch
IDR277,014.49Pack (1 Pack of 5) -
Phoenix Contact FKC 2.5/ 4-STF-5.08 4-pin PCB Terminal Block, 5.08mm Pitch
IDR80,240.85 -
Phoenix Contact FMC 1.5/ 4-ST-3.81 4-pin PCB Terminal Block, 3.81mm Pitch
IDR321,278.07Pack (1 Pack of 5) -
Phoenix Contact FMC 1.5/ 5-ST-3.81 5-pin PCB Terminal Block, 3.81mm Pitch
IDR367,010.11Pack (1 Pack of 5) -
FMC 1,5/2-ST-3,5 PLUG 2WAY 3.5MM
IDR37,655.51 -
FRONT-MSTB 2,5/ 2-ST 5MM 2WAY PLUG
IDR0.00 -
GMSTB 2,5/4-ST-7,62 7.62MM 4 WAY PLUG
IDR106,043.79 -
Phoenix Contact IC 2.5/ 3-STGF-5.08 3-pin PCB Terminal Block, 5.08mm Pitch
IDR103,001.98 -
Phoenix Contact IMC 1.5/ 5-ST-3.81 5-pin PCB Terminal Block, 3.81mm Pitch
IDR135,098.32