PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
5MM PLUGGABLE TERMINAL BLOCK, HEADER, 2P
IDR2,623,403.79Box (1 Box of 1000) -
RS PRO 3-pin PCB Terminal Block, 5mm Pitch
IDR32,096.34Pack (1 Pack of 10) -
5MM PLUGGABLE TERMINAL BLOCK, HEADER, 3P
IDR2,523,233.84Box (1 Box of 1000) -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
IDR59,577.52Pack (1 Pack of 10) -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
IDR47,829.84Pack (1 Pack of 10) -
RS PRO 2-pin PCB Terminal Block, 5mm Pitch
IDR86,429.36Pack (1 Pack of 5) -
5MM PLUGGABLE TERMINAL BLOCK, PLUG, 2P
IDR7,142,379.66Box (1 Box of 1000) -
RS PRO 4-pin PCB Terminal Block, 5mm Pitch
IDR22,236.68 -
5MM SIDE ENTRY MSC 3P GREY
IDR195,305.18Pack (1 Pack of 10) -
5MM STANDARD PROFILE TERMINAL BLOCK
IDR4,069,732.00Box (1 Box of 1000) -
6 WAY 5.08MM TERMINAL BLOCK PLUG
IDR206,738.19Pack (1 Pack of 5) -
6 WAY CABLE MOUNT SCREW TERMINAL,3.81MM
IDR477,878.84Pack (1 Pack of 5) -
6 WAY PCB SCREW TERMINAL,5MM PITCH
IDR182,613.49Pack (1 Pack of 5) -
6 WAY QUICK CONNECT TERMINAL BLOCK
IDR594,936.08Pack (1 Pack of 5) -
7 WAY 5.08MM TERMINAL BLOCK PLUG
IDR239,149.20Pack (1 Pack of 5) -
7.50 MM TERMINAL BLOCK, HORIZONTAL ENTRY
IDR127,651.13Bag (1 Bag of 5) -
7.5MM PCB TERMINAL BLOCK, STD PROFILE,2P
IDR114,749.66Pack (1 Pack of 10) -
7.5MM PCB TERMINAL BLOCK, STD PROFILE,3P
IDR186,494.42Pack (1 Pack of 10) -
7.5MM PCB TERMINAL BLOCK, STD PROFILE,6P
IDR35,033.26Pack (1 Pack of 5) -
Wurth Elektronik 2164 2-pin PCB Terminal Block, 7.62mm Pitch
IDR144,013.97Bag (1 Bag of 5) -
7.62MM PLUG 15A 4 WAY
IDR287,083.93Pack (1 Pack of 10) -
8 WAY CABLE MOUNT SCREW TERMINAL,3.5MM
IDR616,753.20Pack (1 Pack of 5) -
8 WAY CABLE MOUNT SCREW TERMINAL,5.08MM
IDR0.00Pack (1 Pack of 5) -
8 WAY PARALLEL RISING CLAMP,5.08MM PITCH
IDR629,130.22Pack (1 Pack of 5)