PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
1 WAY SPRING TERMINAL 2.54MM TOP ENTRY
IDR58,109.06Pack (1 Pack of 10) -
1 WAY STANDARD TERMINAL,5/5.08MM PITCH
IDR96,708.58Pack (1 Pack of 10) -
TE Connectivity 10-pin PCB Terminal Block, 5mm Pitch
IDR84,856.01Box (1 Box of 5) -
10 WAY HORIZONTAL PCB HEADER,3.5MM PITCH
IDR285,510.58Pack (1 Pack of 5) -
10 WAY PCB SCREW TERMINAL,5MM PITCH
IDR290,964.86Pack (1 Pack of 5) -
10 WAY PCB TERMINAL BLOCK 2.54MM
IDR212,087.58Pack (1 Pack of 5) -
10 WAY SCREW TERMINAL,5.08MM PITCH
IDR627,556.87Pack (1 Pack of 5) -
10.00 MM TERMINAL BLOCK, VERTICAL ENTRY
IDR201,493.69Pack (1 Pack of 5) -
10MM PCB TERMINAL BLOCK, STD PROFILE, 2P
IDR79,716.40Pack (1 Pack of 10) -
10MM PCB TERMINAL BLOCK, STD PROFILE, 3P
IDR158,803.46Pack (1 Pack of 10) -
10MM PCB TERMINAL BLOCK, STD PROFILE, 6P
IDR176,424.98Pack (1 Pack of 5) -
10MM PCB TERMINAL BLOCK, STD PROFILE, 8P
IDR47,305.39Pack (1 Pack of 5) -
10WAY PARALLEL RISING CLAMP,5.08MM PITCH
IDR839,120.00Pack (1 Pack of 5) -
Phoenix Contact MPT 0.5/10-2.54 10-pin PCB Terminal Block, 2.54mm Pitch
IDR593,467.62Pack (1 Pack of 5) -
10WAY SCREW TERMINAL,8A 160V3.81MM PITCH
IDR861,776.24Pack (1 Pack of 5) -
10WAY VERTICAL RISING CLAMP,5.08MM PITCH
IDR832,302.15Pack (1 Pack of 5) -
11WAY PARALLEL RISING CLAMP,5.08MM PITCH
IDR752,375.97Pack (1 Pack of 5) -
RS PRO 12-pin PCB Terminal Strip, 3.81mm Pitch
IDR65,031.80 -
12 WAY PCB TERMINAL BLOCK 5.08MM
IDR57,479.72 -
12 WAY QUICK CONNECT TERMINAL BLOCK
IDR219,220.10 -
12WAY SPRING TERMINAL,8A 2.5MM PITCH
IDR1,344,270.24Pack (1 Pack of 5) -
16WAY PARALLEL CONNECTOR,5.08MM PITCH
IDR1,093,583.14Pack (1 Pack of 5) -
2 WAY 2 STACK TERMINAL BLOCK 5.08MM
IDR112,861.64Pack (1 Pack of 5) -
2 WAY CABLE MOUNT SCREW TERMINAL,3.5MM
IDR190,165.57Pack (1 Pack of 5)