PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
2X20WAY DIL LOW PROFILE SMT SKT
IDR0.00 -
2X32 WAY LOW INSERTION SHORT PIN PCB SKT
IDR204,745.28 -
2X5WAY DIL PCT VERT SOCKET
IDR27,795.85 -
2X5WAY DIL SMT VERT SOCKET
IDR32,515.90 -
3 WAY 2 ROW TOP ENTRY SOCKET,0.1IN PITCH
IDR178,837.45Pack (1 Pack of 10) -
3 WAY 3191 SERIES CABLE MOUNT PLUG
IDR57,374.83Pack (1 Pack of 5) -
32 WAY 1 ROW THROUGH BOARD SOCKET,1.27MM
IDR287,083.93Pack (1 Pack of 5) -
32 WAY TURNED PIN LOW PROFILE SKT STRIP
IDR84,226.67Pack (1 Pack of 5) -
32W SIL R/A SOCKET MACHINED TIN
IDR629,654.67Pack (1 Pack of 5) -
32W SIL SOCKET MACHINED PINS TIN
IDR76,045.25Bag (1 Bag of 5) -
32WAY STD LOW PROFILE SOCKET STRIP,0.1IN
IDR546,057.34Pack (1 Pack of 5) -
32WAY WIRE WRAP LOW PROFILE SOCKET STRIP
IDR369,212.80Pack (1 Pack of 5) -
36 WAY TOP ENTRY SOCKET,2.54MM PITCH
IDR107,931.81Pack (1 Pack of 2) -
36 WAY TOP ENTRY SOCKET,2.54MM PITCH
IDR318,341.15Tube (1 Tube of 6) -
RS PRO 2.54mm Pitch 3 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR92,198.31Pack (1 Pack of 10) -
4 WAY 1 ROW TOP ENTRY SOCKET,0.1IN PITCH
IDR109,085.60Pack (1 Pack of 10) -
4 WAY 3191 SERIES PANEL MOUNT PLUG
IDR39,858.20Pack (1 Pack of 5) -
40W D/R FEMALE HEADER
IDR263,273.90Bag (1 Bag of 5) -
4W SOCKET 2.54MM WITHOUT POLARIZATION
IDR39,648.42Pack (1 Pack of 5) -
-28.90%
RS PRO 2.54mm Pitch 5 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR118,945.26IDR95,449.90Pack (1 Pack of 10) -
5 WAY 2 ROW TOP ENTRY SOCKET,0.1IN PITCH
IDR215,758.73Pack (1 Pack of 10) -
5W SIL VERTICAL PCB SKT
IDR98,177.04Pack (1 Pack of 5) -
6 WAY 3191 SERIES PANEL MOUNT PLUG
IDR37,865.29Pack (1 Pack of 5) -
6 WAY SURFACE MOUNT SOCKET,1.27MM PITCH
IDR101,638.41Reel (1 Reel of 5)