PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
.100" CLOSED ENTRY LOW PROFILE SOCKET S
IDR306,069.02Tube (1 Tube of 4) -
.100" PC/104 ELEVATED SOCKET STRIP
IDR205,269.73 -
.100" (2.54 MM) TIGER CLAW PASS-THROUGH
IDR66,710.04 -
.100" EL. SOCKETESW-125-44-S-D
IDR190,165.57 -
.100" TIGER BUY LOW PROFILE SOCKET STRIP
IDR174,956.52Pack (1 Pack of 10) -
.100" TIGER BUY SOCKET STRIP
IDR120,099.05Pack (1 Pack of 10) -
.100" TIGER BUY SOCKET STRIP
IDR82,758.21Pack (1 Pack of 10) -
.100" TIGER BUY SOCKET STRIP
IDR107,826.92Pack (1 Pack of 5) -
1.00 MM TIGER CLAW RUGGED RELIABLE DUAL
IDR70,590.97 -
1.00MM CLM TIGER CLAW SMT SOCKET, 10P
IDR38,389.74 -
1.27MM PITCH SATA HOST RECEPTACLE 22 WAY
IDR81,184.86 -
-27.70%
10W SIL VERTICAL PCB SKT
IDR143,174.85IDR105,519.34Pack (1 Pack of 5) -
10W SOCKET CONN 1.27MM D/R SOLDER
IDR183,452.61Bag (1 Bag of 5) -
10W TOP ENTRY PCB SOCKET,3.96MM PITCH
IDR142,545.51Bag (1 Bag of 5) -
10WAY 2 ROW TOP ENTRY SOCKET,0.1IN PITCH
IDR411,903.03Pack (1 Pack of 10) -
10WAY SIL VERT SOCKET 4.6MM
IDR107,617.14Pack (1 Pack of 5) -
Molex, Milli-Grid, 87568 2mm Pitch 14 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination
IDR37,970.18 -
2 WAY 1 ROW TOP ENTRY SOCKET,0.1IN PITCH
IDR63,458.45Pack (1 Pack of 10) -
2 X 4 WAY VERTICAL RECEPTACLE MODU
IDR139,503.70Box (1 Box of 10) -
2.0 W/B REC HSG 3CKT
IDR162,369.72Pack (1 Pack of 50) -
Samtec, SQT 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR138,874.36Pack (1 Pack of 5) -
2.00 MM FLEXYZ COST-EFFECTIVE TIGER BUY
IDR68,912.73 -
2.00MM FLEXYZ SQW SERIES SMT SOCKET, 16P
IDR477,983.73Pack (1 Pack of 10) -
2.36MM,HOUSING,PLUG,FREE HANG,1ROW,3WAY
IDR28,215.41Pack (1 Pack of 10)