PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
3.96MM,HEADER,KK,VERT,SN,FRICTN LOCK,10W
IDR125,133.77Pack (1 Pack of 10) -
3.96MM,HEADER,KK,VERT,SN,FRICTN LOCK,2W
IDR33,250.13Pack (1 Pack of 10) -
3.96MM,HEADER,KK,VERT,SN,FRICTN LOCK,3W
IDR36,291.94Pack (1 Pack of 10) -
3.96MM,HEADER,KK,VERT,SN,FRICTN LOCK,8W
IDR181,984.15Pack (1 Pack of 10) -
30W DUAL ROW VERTICAL HEADER 1MM PITCH
IDR304,285.89Pack (1 Pack of 10) -
32 WAY 1 ROW THROUGH BOARD HEADER,1.27MM
IDR346,032.11Pack (1 Pack of 5) -
TE Connectivity AMP-LATCH, 2.54mm Pitch, 34 Way, 2 Row, Straight PCB Header, Through Hole
IDR165,096.86 -
36 WAY R/A HEADER,12.5MM,2.5MM,SIZE4
IDR236,946.51Pack (1 Pack of 10) -
36 WAY R/A HEADER,7MM,3MM,SIZE2
IDR142,545.51Pack (1 Pack of 10) -
-28.90%
36 WAY R/A HEADER,9.7MM,5.8MM,SIZE3
IDR308,481.49IDR218,485.87Pack (1 Pack of 10) -
36 WAY STRAIGHT HEADER,7MM,3MM,SIZE5
IDR97,023.25Pack (1 Pack of 10) -
36W PIN HEADER GOLD FLASH 12.4MM PIN
IDR91,359.19Pack (1 Pack of 5) -
36W R/A PCB TIN HDR
IDR20,663.33 -
36W VERT.PCB TIN HDR
IDR20,663.33 -
36WAY HEADER,12.7MM,3.1MM,SIZE6
IDR181,040.14Pack (1 Pack of 10) -
36WAY HEADER,14.7MM,2.9MM,SIZE7
IDR361,136.27Pack (1 Pack of 10) -
36WAY HEADER,3MM,4.6MM,SIZE1
IDR187,543.32Pack (1 Pack of 10) -
36WAY HEADER,4.3MM,2.7MM,SIZE2
IDR172,544.05Pack (1 Pack of 10) -
-28.90%
36WAY HEADER,5.7MM,12.7MM,SIZE4
IDR207,787.09IDR147,160.67Pack (1 Pack of 10) -
36WAY HEADER,5.7MM,7.6MM,SIZE3
IDR123,140.86Pack (1 Pack of 10) -
3M 10W ST BOX HDR CLASS 2
IDR35,033.26 -
3M 20W R/A BOX HDR CLASS2
IDR43,424.46 -
3M 34W STRT HDR CLASS 2
IDR78,667.50 -
3M 50W STRT HDR CLASS 2
IDR119,679.49