PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
2X5W VERTICAL SMT HEADER 1.27MM PITCH
IDR34,089.25 -
3 WAY 1 ROW HEADER,0.1IN PITCH 7MM PIN
IDR53,179.23Pack (1 Pack of 25) -
3 WAY 1 ROW R/A HE14 SHROUDED HEADER
IDR56,011.26Pack (1 Pack of 10) -
3 WAY 1 ROW TOP ENTRY HEADER,2.5MM PITCH
IDR23,600.25Bag (1 Bag of 10) -
RS PRO, 6 Way, 2 Row, Straight Pin Header
IDR107,722.03Pack (1 Pack of 25) -
3 WAY FRICTION LOCK HEADER,3.96MM PITCH
IDR14,684.60Bag (1 Bag of 5) -
3 WAY MATE-N-LOK VERTICAL PIN HEADER
IDR8,181.42 -
3 WAY MTA STRAIGHT FRICTION LOCK HEADER
IDR16,362.84Pack (1 Pack of 10) -
3 WAY R/A PCB HEADER W/FRICTION LOCK
IDR80,240.85Bag (1 Bag of 5) -
3 WAY SIDE ENTRY PCB HEADER PA 2.0
IDR65,975.81Bag (1 Bag of 10) -
3 WAY SIDE ENTRY SMT HEADER,1MM PITCH
IDR72,793.66Reel (1 Reel of 10) -
3 WAY SMT R/A HEADER
IDR48,564.07Reel (1 Reel of 5) -
3 WAY THROUGH BOARD PCB STRAIGHT HEADER
IDR19,824.21Box (1 Box of 5) -
3 WAY TOP ENTRY PCB HEADER PA 2.0
IDR38,179.96Bag (1 Bag of 10) -
3 WAY TOP ENTRY SMT HEADER,1MM PITCH
IDR74,262.12Pack (1 Pack of 10) -
3 WAY VERTICAL MOUNTED PCB PIN HEADER
IDR66,290.48Pack (1 Pack of 5) -
3 WAY VERTICAL PCB HEADER,5.08MM PITCH
IDR75,520.80Pack (1 Pack of 5) -
-15.00%
3 WAY VERTICAL PCB HEADER,7.62MM PITCH
IDR127,126.68IDR99,016.16Pack (1 Pack of 5) -
3 WAY, 2.5MM PITCH, PCB HEADER, 90 DEG.
IDR44,158.69Pack (1 Pack of 10) -
3+3 DIL MALE CONNECTOR VERTICAL LATCHED
IDR66,290.48 -
3+3 WAY M H BM 3MM TAIL W/JS
IDR278,902.51 -
3+3 WAY M V BM 3MM TAIL W/JS
IDR208,731.10 -
3+3 WAY M VERT 3MM TAIL W/JS
IDR156,076.32 -
RS PRO, 4 Way, 1 Row, Right Angle PCB Terminal Block Header
IDR50,452.09Pack (1 Pack of 10)