PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
20 WAY DUAL ROW FRICTION LOCK HEADER
IDR316,558.02Pack (1 Pack of 5) -
20 WAY HE10 STR PCB HEADER PLUG
IDR33,774.58 -
20 WAY IDC LOW PROFILE R/A MOUNT HEADER
IDR127,546.24 -
20 WAY IDC LOW PROFILE STRAIGHT HEADER
IDR69,751.85 -
20 WAY MALE STRAIGHT SIDE LATCH HEADER
IDR80,031.07 -
Molex, MicroClasp, 55917, 20 Way, 2 Row, Straight PCB Header
IDR110,029.61Pack (1 Pack of 10) -
20W PIN HEADER GOLD FLASH 11.2MM PIN
IDR71,534.98Bag (1 Bag of 5) -
20W PIN HEADER GOLD FLASH 12.4MM PIN
IDR61,780.21Pack (1 Pack of 5) -
24 WAY VERTICAL PCB HEADER,MINI-FIT JR
IDR232,855.80Box (1 Box of 5) -
26 WAY HE10 STR PCB HEADER PLUG
IDR42,690.23 -
26 WAY MALE STRAIGHT SIDE LATCH HEADER
IDR126,707.12 -
26 WAY SMC 1.27MM MALE CONNECTOR TYPE Q
IDR57,060.16 -
2MM 10 WAYS HEADER
IDR54,962.36Pack (1 Pack of 5) -
2MM 8+8 WAYS HEADER
IDR87,688.04Pack (1 Pack of 5) -
2W BTB VERTICAL HEADER,2.54MM
IDR16,887.29Pack (1 Pack of 10) -
2W S/R WTB HEADER,2.5MM
IDR42,690.23Bag (1 Bag of 10) -
2W SIL VERTICAL PC TAIL PLUG LATCHED
IDR53,074.34 -
2W SINGLE ROW STRAIGHT HEADER GOLD
IDR35,977.27Bag (1 Bag of 10) -
2W SMT 90 DEGREE HEADER
IDR39,333.75Pack (1 Pack of 5) -
2W VERTICAL PIN HEADER TIN
IDR87,373.37Pack (1 Pack of 5) -
2WAY PCB HEADER VERTICAL SOCKET,14-18AWG
IDR127,546.24Bag (1 Bag of 5) -
2WAY STRAIGHT PCB HEADER W/FRICTION LOCK
IDR28,949.64Pack (1 Pack of 10) -
2WAY VERTICAL THROUGH HOLE PLATED HEADER
IDR74,996.35Pack (1 Pack of 5) -
Samtec, MTMM FleXYZ, 10 Way, 2 Row, Straight Pin Header
IDR19,614.43