PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
2 WAY R/A PCB HEADER W/PEG,MINI-FIT JR
IDR41,116.88Pack (1 Pack of 5) -
2 WAY SIDE ENTRY SMT HEADER,1MM PITCH
IDR68,912.73Pack (1 Pack of 10) -
2 WAY SINGLE ROW STRAIGHT HEADER
IDR43,004.90Pack (1 Pack of 5) -
2 WAY SINGLE ROW TIN
IDR46,361.38Bag (1 Bag of 10) -
Molex, KK 254, 4030, 2 Way, 1 Row, Straight Pin Header
IDR31,676.78Bag (1 Bag of 10) -
2 WAY STRAIGHT SMT HEADER,1.25MM PITCH
IDR45,312.48Reel (1 Reel of 5) -
2 WAY THROUGH BOARD PCB 90DEG HEADER
IDR25,698.05Bag (1 Bag of 5) -
2 WAY THROUGH BOARD PCB STRAIGHT HEADER
IDR17,726.41Box (1 Box of 5) -
2 WAY TOP ENTRY SMT HEADER,1MM PITCH
IDR58,318.84Reel (1 Reel of 10) -
2 WAY VERTICAL MOUNTED PCB PIN HEADER
IDR60,311.75Pack (1 Pack of 5) -
2 WAY VERTICAL OPEN ENDS PCB HEADER
IDR89,471.17Pack (1 Pack of 5) -
2 WAY VERTICAL PCB HEADER,3.81MM PITCH
IDR54,123.24Pack (1 Pack of 5) -
2 WAY VERTICAL PCB HEADER,7.62MM PITCH
IDR88,527.16Pack (1 Pack of 5) -
2 WAY VERTICAL PCB HEADER,MINI-FIT JR
IDR43,634.24Pack (1 Pack of 5) -
JST, XA, 2 Way, 1 Row, Right Angle PCB Header
IDR54,647.69Pack (1 Pack of 10) -
2.00 MM TIGER EYE PCB MOUNT TERMINAL STR
IDR83,282.66 -
2.0MM SHERLOCK HEADER VERTICAL 4 WAY
IDR39,333.75Pack (1 Pack of 10) -
2.0MM SHERLOCK HEADER VERTICAL 5 WAY
IDR36,921.28Bag (1 Bag of 10) -
2.54MM MINI MATE IPL1 PCB HEADER, 20P
IDR1,335,039.92Reel (1 Reel of 21) -
2.54MM TSW SERIES PCB PIN HEADER, 16P
IDR122,616.41Pack (1 Pack of 10) -
2.54MM,CGRID,HEADER,SHROUDED,VERT,12W
IDR524,135.33Pack (1 Pack of 10) -
2.54MM,CGRID,HEADER,SHROUDED,VERT,2W
IDR129,958.71Pack (1 Pack of 10) -
2.54MM,CGRID,HEADER,SHROUDED,VERT,3W
IDR105,834.01Pack (1 Pack of 10) -
2.54MM,CGRID,HEADER,SHROUDED,VERT,4W
IDR107,826.92Tube (1 Tube of 10)