PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
TE Connectivity, AMPMODU System 50, 10 Way, 2 Row, Right Angle PCB Header
IDR44,683.14 -
HEADER HORIZ 3 WAY LATCH 2.54MM AMPMODU
IDR24,019.81 -
HEADER HORIZ 3 WAY TAB 2.5MM X KEY D-2
IDR23,495.36 -
HEADER HORIZONTL 4W,TAB,3.81MM,X-KEY,D-3
IDR636,682.30Tube (1 Tube of 19) -
HEADER PLUG, 2MM, PCB, 3 WAY, VERT.,CT
IDR50,661.87Pack (1 Pack of 10) -
HEADER PLUG,PCB,1.5MM,3WAY,VERT.,MINI-CT
IDR43,214.68Bag (1 Bag of 10) -
HEADER PLUG,PCB,1.5MM,4WAY,VERT.,MINI-CT
IDR132,580.96Bag (1 Bag of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK, 10 Way, 2 Row, Right Angle PCB Header
IDR131,846.73 -
-61.20%
TE Connectivity, Mini-Universal MATE-N-LOK, 6 Way, 2 Row, Right Angle PCB Header
IDR51,710.77IDR21,817.12 -
HEADER RIGHT ANGLE 2 WAY PIN MTA-100
IDR38,599.52Pack (1 Pack of 25) -
HEADER SMD 30POS 2MM
IDR104,365.55 -
HEADER VERT 10 WAY 2.54MM AMPLATCH
IDR31,886.56 -
HEADER VERT 20 WAY PIN MTA-100
IDR27,690.96 -
HEADER VERT 20 WAY TAB 5.08MM D-3
IDR89,576.06 -
HEADER VERT 4 WAY 2.54MM AMPQUICK
IDR0.00 -
HEADER VERT 4 WAY 2.5MM EI
IDR19,824.21Bag (1 Bag of 5) -
HEADER VERT 4 WAY TAB 5.08MM X KEY D-3
IDR29,893.65 -
HEADER VERTICAL IDC PIN 24 WAY AMP-LATCH
IDR70,800.75 -
HEADER VERTICAL PIN 20 WAY AMP-LATCH
IDR86,848.92 -
HEADER, L/LATCH, STR, 2.54MM, 10WAY
IDR15,943.28 -
HEADER, L/LATCH, STR, 2.54MM, 16WAY
IDR41,851.11 -
HEADER, L/LATCH, STR, 2.54MM, 20WAY
IDR61,989.99 -
HEADER, VERTICAL, 2.54MM, 10WAY
IDR20,453.55 -
HEADER, VERTICAL, 2.54MM, 12WAY
IDR22,656.24