PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
CONNECTOR,PLASTIC HOUSING LANCE,MULTIPO
IDR18,355.75Pack (1 Pack of 10) -
CONNECTOR,PLASTIC HOUSING LANCE,MULTIPO
IDR17,306.85Pack (1 Pack of 10) -
CONNECTOR,PLASTIC HSNG LANCE,MULTIPOLE
IDR47,200.50Pack (1 Pack of 10) -
CONNECTOR,PLASTIC HSNG LANCE,MULTIPOLE
IDR25,068.71Pack (1 Pack of 10) -
CONNECTOR,PLASTIC HSNG LANCE,MULTIPOLE
IDR53,703.68Pack (1 Pack of 10) -
CONNECTOR,PLASTIC HSNG LANCE,MULTIPOLE
IDR30,418.10Pack (1 Pack of 10) -
DATAMATE MIX-TEK 2MM CABLE PLUG KIT, 2P
IDR262,749.45 -
DATAMATE MIX-TEK 2MM R/A PCB HEADER, 2P
IDR515,639.24 -
DF11 2.0MM SHROUDED PCB HEADER, 6P
IDR49,822.75Bag (1 Bag of 5) -
DF11 R/A PIN HDR,THROUGH HOLE,16W
IDR134,678.76Tube (1 Tube of 10) -
DF11 STRAIGHT PIN HDR,THROUGH HOLE,10W
IDR47,515.17Tube (1 Tube of 10) -
DF11 STRAIGHT PIN HDR,THROUGH HOLE,12W
IDR61,780.21Tube (1 Tube of 10) -
DF11 STRAIGHT RECEPT,THROUGH HOLE,10W
IDR137,720.57Bag (1 Bag of 10) -
DF12E HEADER NO FITTING 3,5MM 50 WAY
IDR217,751.64Reel (1 Reel of 5) -
Molex, DuraClik, 502352, 2 Way, 1 Row, Right Angle PCB Header
IDR100,694.40Pack (1 Pack of 5) -
GECKO 1.25MM VERTICAL SMT PCB HEADER, 6P
IDR101,743.30 -
GECKO 1.25MM VERTICAL SMT PCB HEADER,10P
IDR111,393.18 -
GECKO 1.25MM VERTICAL SMT PCB HEADER,12P
IDR118,630.59 -
GH 1.25MM HEADER SIDE ENTRY 2 WAY
IDR33,564.80Pack (1 Pack of 5) -
GH 1.25MM HEADER SIDE ENTRY 3 WAY
IDR39,858.20Pack (1 Pack of 5) -
GH 1.25MM HEADER SIDE ENTRY 4 WAY
IDR33,459.91Pack (1 Pack of 5) -
GH 1.25MM HEADER SIDE ENTRY 5 WAY
IDR36,921.28Pack (1 Pack of 5) -
GH 1.25MM HEADER SIDE ENTRY 6 WAY
IDR42,165.78Reel (1 Reel of 5) -
GH 1.25MM HEADER TOP ENTRY 12 WAY
IDR56,325.93Pack (1 Pack of 5)