PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
Molex, MicroClasp, 55917, 10 Way, 2 Row, Straight PCB Header
IDR72,164.32Pack (1 Pack of 10) -
10W PIN CONN 1.27MM D/R SMT
IDR412,847.04Pack (1 Pack of 5) -
10W PIN CONN 1.27MM D/R SOLDER
IDR155,237.20Pack (1 Pack of 5) -
10W R/A BOX HEADER
IDR44,053.80Bag (1 Bag of 5) -
-15.40%
10W R/A PIN CONN 2.54MM S/R
IDR97,233.03IDR51,710.77Pack (1 Pack of 5) -
10W S/R WTB HEADER,2.5MM
IDR811,114.37Bag (1 Bag of 100) -
10W SINGLE ROW STRAIGHT HEADER GOLD
IDR160,376.81Bag (1 Bag of 10) -
-15.40%
10W SPRING LOADED CONN 2.54MM S/R SOLDER
IDR104,260.66IDR51,920.55 -
Molex, MicroClasp, 55935, 10 Way, 1 Row, Right Angle PCB Header
IDR146,950.89Pack (1 Pack of 10) -
10WAY 1 ROW TOP ENTRY HEADER,2.5MM PITCH
IDR65,031.80Bag (1 Bag of 10) -
10WAY 2 ROW RIGHT ANGLE HEADER,3MM PITCH
IDR210,619.12Box (1 Box of 5) -
10WAY MALE STRAIGHT SIDE LATCH HEADER,1A
IDR30,837.66 -
10WAY STRAIGHTPCB HEADER W/FRICTION LOCK
IDR102,477.53Pack (1 Pack of 10) -
Phoenix Contact, MCV 1.5/10-G-3.81, 10 Way, 1 Row, Straight PCB Header
IDR279,846.52Pack (1 Pack of 5) -
Molex, KK 396, 41672, 12 Way, 1 Row, Right Angle Pin Header
IDR94,610.78Pack (1 Pack of 5) -
12 WAY DUAL ROW FRICTION LOCK HEADER
IDR170,026.69Box (1 Box of 5) -
12 WAY DUAL ROW RIGHT ANGLE HEADER
IDR27,166.51 -
Weidmuller, OMNIMATE SL, 12 Way, 1 Row, Right Angle PCB Header
IDR450,607.44Pack (1 Pack of 5) -
12 WAY SMT R/A HEADER
IDR88,527.16Reel (1 Reel of 5) -
12 WAY STRAIGHT HEADER,3.96MM PITCH
IDR99,645.50Pack (1 Pack of 5) -
12W PAD CONN 2.54MM D/R SMT
IDR49,612.97 -
12W R/A PIN CONN 2.54MM S/R
IDR129,958.71Pack (1 Pack of 5) -
12W SPRING LOADED CONN 2.54MM D/R SOLDER
IDR130,902.72 -
12WAY 2 ROW RIGHT ANGLE HEADER,3MM PITCH
IDR230,233.55Pack (1 Pack of 5)