PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
8 WAY THROUGH BOARD PCB STRAIGHT HEADER
IDR33,774.58Bag (1 Bag of 5) -
8 WAY TOP ENTRY PCB HEADER PA 2.0
IDR88,107.60Bag (1 Bag of 10) -
8 WAY TOP ENTRY SMT HEADER,1MM PITCH
IDR123,560.42Pack (1 Pack of 10) -
Weidmuller, OMNIMATE SL, 8 Way, 1 Row, Straight PCB Header
IDR279,531.85Pack (1 Pack of 5) -
8 WAY VERTICAL PCB HEADER,MINI-FIT JR
IDR86,953.81Box (1 Box of 5) -
8 WAY, 2.5MM PITCH, PCB HEADER, 90 DEG.
IDR90,939.63Pack (1 Pack of 10) -
80 WAY SMC 1.27MM MALE CONNECTOR TYPE Q
IDR122,616.41 -
Molex, MicroClasp, 55917, 8 Way, 2 Row, Straight PCB Header
IDR90,205.40Pack (1 Pack of 10) -
8W PAD CONN 2.54MM D/R SMT
IDR28,005.63 -
8W R/A T/H BOXED HEADER QUICKIE
IDR82,548.43Pack (1 Pack of 5) -
8W S/R WTB HEADER,2.5MM
IDR79,401.73Bag (1 Bag of 10) -
8W SINGLE ROW SMT VERTICAL HEADER 1MM
IDR100,484.62Reel (1 Reel of 10) -
8W SPRING LOADED CONN 2.54MM D/R SOLDER
IDR90,939.63 -
8W SPRING LOADED CONN 2.54MM S/R SOLDER
IDR90,939.63 -
8W VERTICAL PIN HEADER TIN
IDR150,622.04Pack (1 Pack of 5) -
8WAY 1 ROW STRAIGHT HE14 SHROUDED HEADER
IDR187,123.76Box (1 Box of 10) -
8WAY STRAIGHT PCB HEADER W/FRICTION LOCK
IDR122,616.41Box (1 Box of 10) -
8WAY VERTICAL CLOSED HEADER,5.08MM PITCH
IDR195,305.18Pack (1 Pack of 5) -
8WAY VERTICAL PCB HEADER,8A 3.81MM PITCH
IDR212,297.36Pack (1 Pack of 5) -
9 WAY 3191 SERIES CABLE MOUNT PLUG
IDR46,046.71Pack (1 Pack of 5) -
9 WAY, 2.5MM PITCH, PCB HEADER, STRAIGHT
IDR65,975.81Pack (1 Pack of 10) -
9WAY STRAIGHT PCB HEADER W/FRICTION LOCK
IDR147,160.67Bag (1 Bag of 10) -
A/L LOW PRO HDR 14P VERT BLACK
IDR160,376.81Pack (1 Pack of 5) -
AMP MODU 2-ECONOMY PCB HEADER 10W
IDR172,439.16Bag (1 Bag of 10)