PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
72 WAY R/A HEADER,12.5MM,2.5MM,SIZE4
IDR409,700.34Pack (1 Pack of 10) -
72 WAY STRAIGHT HEADER,7MM,3MM,SIZE5
IDR147,160.67Pack (1 Pack of 10) -
72WAY HEADER,14.7MM,2.9MM,SIZE7
IDR339,528.93Pack (1 Pack of 10) -
72WAY HEADER,4.3MM,2.7MM,SIZE2
IDR329,459.49Pack (1 Pack of 10) -
72WAY HEADER,5.7MM,12.7MM,SIZE4
IDR426,797.41Pack (1 Pack of 10) -
72WAY HEADER,5.7MM,7.6MM,SIZE3
IDR259,288.08Pack (1 Pack of 10) -
Preci-Dip, 7 Way, 1 Row, Straight Spring Loaded Connector
IDR82,967.99 -
Preci-Dip, 7 Way, 1 Row, Straight Spring Loaded Connector
IDR82,967.99 -
7W WTB R/A HEADER 2MM PITCH
IDR114,120.32Box (1 Box of 10) -
8 WAY 2 ROW HEADER,0.1IN PITCH 7MM PIN
IDR262,644.56Pack (1 Pack of 25) -
-17.20%
8 WAY 2 ROW RIGHT ANGLE HEADER,3MM PITCH
IDR162,789.28IDR65,136.69Bag (1 Bag of 5) -
8 WAY 2 ROW VERTICAL HEADER,3MM PITCH
IDR160,691.48Bag (1 Bag of 5) -
8 WAY DUAL ROW FRICTION LOCK HEADER
IDR143,174.85Pack (1 Pack of 5) -
-15.50%
8 WAY FRICTION LOCK HEADER,3.96MM PITCH
IDR40,592.43IDR27,481.18Pack (1 Pack of 5) -
8 WAY HORIZONTAL OPEN ENDS PCB HEADER
IDR272,923.78Pack (1 Pack of 5) -
8 WAY HORIZONTAL PCB HEADER,3.5MM PITCH
IDR1,505,905.73Box (1 Box of 50) -
8 WAY HORIZONTAL PCB HEADER,3.5MM PITCH
IDR228,240.64Pack (1 Pack of 5) -
8 WAY MTA STRAIGHT FRICTION LOCK HEADER
IDR52,654.78Bag (1 Bag of 10) -
8 WAY SINGLE ROW SHROUDED HEADER
IDR121,777.29Pack (1 Pack of 5) -
8 WAY SINGLE ROW TIN
IDR448,719.42Bag (1 Bag of 10) -
8 WAY SMT R/A HEADER
IDR63,982.90Pack (1 Pack of 5) -
Molex, KK 254, 4030, 8 Way, 1 Row, Straight Pin Header
IDR83,387.55Bag (1 Bag of 10) -
8 WAY STRAIGHT SMT HEADER,1.25MM PITCH
IDR79,191.95Reel (1 Reel of 5) -
8 WAY THROUGH BOARD PCB 90DEG HEADER
IDR50,661.87Pack (1 Pack of 5)