PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
3W DOUBLE ROW STRAIGHT HEADER GOLD
IDR112,022.52Pack (1 Pack of 10) -
3W PCB MOUNT VERTICAL PIN HEADERS
IDR233,799.81Bag (1 Bag of 10) -
3W S/R WTB HEADER,2.5MM
IDR53,074.34Pack (1 Pack of 10) -
3W S/R WTB SHROUDED HEADER,2.5MM
IDR0.00 -
3W SINGLE ROW STRAIGHT HEADER GOLD
IDR51,500.99Bag (1 Bag of 10) -
3W STRAIGHT HEADER 2.5MM
IDR119,259.93Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK, 3 Way, 1 Row, Straight PCB Header
IDR60,731.31Bag (1 Bag of 5) -
3W WTB R/A HEADER 2MM PITCH
IDR59,053.07Bag (1 Bag of 10) -
3W WTB STRAIGHT HEADER 2MM PITCH
IDR35,977.27Box (1 Box of 10) -
3WAY STRAIGHT PCB HEADER W/FRICTION LOCK
IDR58,213.95Pack (1 Pack of 10) -
3WAY VERTICAL THROUGH HOLE PLATED HEADER
IDR89,680.95Pack (1 Pack of 5) -
RS PRO, 4 Way, 1 Row, Straight Pin Header
IDR82,863.10Pack (1 Pack of 25) -
4 WAY 1 ROW R/A HE14 SHROUDED HEADER
IDR95,240.12Pack (1 Pack of 10) -
4 WAY 1 ROW RIGHT ANGLE SHROUDED HEADER
IDR139,398.81Bag (1 Bag of 10) -
4 WAY 1 ROW STRAIGHT SHROUDED HEADER
IDR123,560.42Bag (1 Bag of 10) -
4 WAY 2 ROW RIGHT ANGLE HEADER,3MM PITCH
IDR112,546.97Box (1 Box of 5) -
4 WAY 2 ROW VERTICAL HEADER,3MM PITCH
IDR103,211.76Pack (1 Pack of 5) -
4 WAY 90DEG PCB HEADER,2.54MM PITCH
IDR38,914.19Pack (1 Pack of 10) -
4 WAY HORIZONTAL PCB HEADER,3.5MM PITCH
IDR132,580.96Pack (1 Pack of 5) -
4 WAY HORIZONTAL PCB HEADER,5.08MM PITCH
IDR105,414.45Pack (1 Pack of 5) -
TE Connectivity, MTA-100, 4 Way, 1 Row, Right Angle Pin Header
IDR34,089.25Bag (1 Bag of 10) -
TE Connectivity, MTA-100, 4 Way, 1 Row, Straight Pin Header
IDR24,754.04Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MTE, 4 Way, 1 Row, Straight PCB Header
IDR232,016.68Tube (1 Tube of 10) -
4 WAY R/A PCB HEADER W/FRICTION LOCK
IDR80,660.41Pack (1 Pack of 5)