PCB Headers
PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.Why use PCB headers?PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They’re also easy to use. Simply solder a PCB header onto your board and you’ll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.PCB headers also make a great introduction to learner electronics since they’re simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.Types of PCB headers:PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.
-
.050" SHROUDED IDC EJECTOR HEADER
IDR81,499.53 -
Samtec, EHF, 20 Way, 2 Row, Straight PCB Header
IDR1,198,578.03Tube (1 Tube of 20) -
.050" HDR 80 PFTSH-140-02-L-DV-ES-A
IDR234,324.26 -
Samtec, TLW, 16 Way, 1 Row, Straight Pin Header
IDR184,396.62Pack (1 Pack of 5) -
Samtec, TSW, 40 Way, 2 Row, Straight Pin Header
IDR86,219.58 -
Samtec, TSW, 1 Way, 1 Row, Straight Pin Header
IDR84,226.67Bag (1 Bag of 50) -
0.80MM Q STRIP QTE SERIES SMT HEADER,40P
IDR201,074.13 -
03 SIL VERTICAL PIN HEADER
IDR18,670.42Pack (1 Pack of 10) -
06 SIL VERTICAL PIN HEADER
IDR31,362.11Pack (1 Pack of 10) -
1 X 50 WAY STRT 5.8 GOLD PCB HEADER MODU
IDR84,541.34 -
1 X 50 WAY STRT 5.8 TIN PCB HEADER MODU
IDR27,900.74 -
1.00 MM MICRO LOW PROFILE HDR 6 P
IDR25,802.94 -
1.25MM PITCH MINIATURE CRIMPING CONNECTO
IDR0.00 -
1.27MM STRAIGHT SMT PCB HEADER 2X10W
IDR66,185.59 -
10 WAY 2 ROW HEADER,0.1IN PITCH 7MM PIN
IDR327,781.25Pack (1 Pack of 25) -
10 WAY 2 ROW VERTICAL HEADER,3MM PITCH
IDR115,903.45Pack (1 Pack of 5) -
10 WAY 90DEG PCB HEADER,2.54MM PITCH
IDR168,558.23Bag (1 Bag of 10) -
10 WAY DUAL ROW R/A FRICTION LOCK HEADER
IDR160,376.81Bag (1 Bag of 5) -
TE Connectivity, MTA-100, 10 Way, 1 Row, Straight Pin Header
IDR72,374.10Pack (1 Pack of 10) -
10 WAY SINGLE ROW TIN
IDR218,905.43Bag (1 Bag of 10) -
10 WAY UNIVERSAL R/A PLUG,17.27MM L
IDR56,535.71 -
10 WAY VERTICAL HEADER,5.08MM PITCH
IDR329,983.94Pack (1 Pack of 5) -
10 WAY VERTICAL PCB HEADER,MINI-FIT JR
IDR146,950.89Box (1 Box of 5) -
10+10 WAY M V BM 3MM TAIL W/JS
IDR1,821,519.74Tube (1 Tube of 8)