PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
IDR104,890.00Pack (1 Pack of 10) -
3 WAY MTE RECEPTACLE HOUSING
IDR88,317.38Bag (1 Bag of 10) -
-56.30%
3 WAY PANEL RECEPTACLE
IDR5,873.84IDR5,768.95 -
3 WAY RECEPTACLE HOUSING,1.25MM PITCH
IDR15,418.83Bag (1 Bag of 5) -
3 WAY RECEPTACLE,MINI-FIT JR,SINGLE ROW
IDR57,689.50Pack (1 Pack of 5) -
3 WAY SINGLE ROW CABLE PLUG,14-18 AWG
IDR93,142.32Box (1 Box of 5) -
3 WAY SINGLE ROW CABLE SOCKET,14-18 AWG
IDR56,011.26Pack (1 Pack of 5) -
3 WAY SINGLE ROW HE14 CRIMP SOCKET SHELL
IDR52,864.56Bag (1 Bag of 10) -
3 WAY SINGLE ROW HOUSING
IDR24,229.59Bag (1 Bag of 5) -
3 WAY SINGLE ROW LOCKING HOUSING
IDR48,564.07Pack (1 Pack of 5) -
3 WAY SINGLE ROW RECEPTACLE,3MM PITCH
IDR28,320.30Bag (1 Bag of 5) -
3 WAY SINGLE ROW RECEPTACLE,MINI-FIT JR
IDR28,320.30Bag (1 Bag of 5) -
3 WAY WHITE PLUG HOUSING
IDR39,858.20Box (1 Box of 5) -
3 WAY WHITE RECEPTACLE HOUSING
IDR42,900.01Box (1 Box of 5) -
3.0MM,HSNG,MICROFIT,PLUG,1ROW,FREE HG,2W
IDR31,571.89Pack (1 Pack of 5) -
3.0MM,MICROFIT,PLUG,2ROW,FREEHANG,10W
IDR59,577.52Pack (1 Pack of 5) -
3.0MM,MICROFIT,PLUG,2ROW,FREEHANG,12W
IDR45,941.82Bag (1 Bag of 5) -
3.0MM,MICROFIT,PLUG,2ROW,FREEHANG,2W
IDR31,571.89Bag (1 Bag of 5) -
3.0MM,MICROFIT,PLUG,2ROW,FREEHANG,4W
IDR31,152.33Pack (1 Pack of 5) -
3.0MM,MICROFIT,PLUG,2ROW,FREEHANG,6W
IDR40,277.76Pack (1 Pack of 5) -
3.0MM,MICROFIT,PLUG,2ROW,FREEHANG,8W
IDR44,053.80Pack (1 Pack of 5) -
3.96MM,KK,HOUSING,W/RAMP,NYLON,12WAY
IDR93,771.66Bag (1 Bag of 10) -
3.96MM,KK,HOUSING,W/RAMP,NYLON,2WAY
IDR17,411.74Bag (1 Bag of 10) -
3.96MM,KK,HOUSING,W/RAMP,NYLON,3WAY
IDR20,978.00Bag (1 Bag of 10)