PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
20 WAY SINGLE ROW HOUSING
IDR98,701.49Pack (1 Pack of 5) -
20 WAY SINGLE ROW LOCKING HOUSING
IDR325,893.23Pack (1 Pack of 5) -
20-WAY MULTILOCK 070 2-ROW PLUG HOUSING
IDR34,508.81 -
20W D/R RECEPTACLE HOUSING
IDR91,988.53Pack (1 Pack of 5) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
IDR73,842.56Bag (1 Bag of 10) -
22 WAY DUAL ROW PANEL MOUNT PLUG
IDR100,169.95Bag (1 Bag of 5) -
22 WAY RECEPTACLE,MINI-FIT JR
IDR78,143.05Pack (1 Pack of 5) -
24 WAY PLUG,PANEL ,MINI-FIT JR DUAL ROW
IDR144,853.09Pack (1 Pack of 5) -
24 WAY FEMALE CONNECTOR,5MM PITCH
IDR427,112.08Pack (1 Pack of 5) -
24 WAY MALE CONNECTOR,5MM PITCH
IDR331,557.29Pack (1 Pack of 5) -
24 WAY RECEPTACLE,MINI-FIT JR
IDR101,218.85Bag (1 Bag of 5) -
2W HOUSING CST-100 II
IDR16,362.84Bag (1 Bag of 10) -
2W SINGLE ROW CRIMP HOUSING 1MM
IDR36,816.39Bag (1 Bag of 10) -
2W WTB SOCKET HOUSING 2MM PITCH
IDR26,956.73Box (1 Box of 10) -
2W WTW PLUG HOUSING,1.25MM
IDR24,649.15Pack (1 Pack of 10) -
3 WAY 1 ROW PANEL MOUNT PLUG,3MM PITCH
IDR34,403.92Pack (1 Pack of 5) -
3 WAY 1625 SERIES PANEL MOUNT PLUG
IDR13,006.36Pack (1 Pack of 5) -
3 WAY 3191 SERIES POWER CONNECTOR
IDR34,403.92Pack (1 Pack of 5) -
3 WAY CABLE & PANEL PLUG HOUSING
IDR20,978.00 -
3 WAY CABLE PLUG MIN MATE-N-LOK
IDR56,640.60Pack (1 Pack of 5) -
3 WAY CABLE RECEPTACLE HOUSING
IDR27,690.96 -
3 WAY CABLE/PANEL SOCKET MIN MATE-N-LOK
IDR61,885.10Bag (1 Bag of 5) -
3 WAY ECONOSEAL J MK II PLUG HOUSING
IDR19,719.32 -
3 WAY FREE PLUG HOUSING
IDR5,244.50