PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
2 WAY RECEPTACLE,MINI-FIT JR,DUAL ROW
IDR37,026.17Pack (1 Pack of 5) -
2 WAY SINGLE ROW CABLE SOCKET,14-18 AWG
IDR58,318.84Box (1 Box of 5) -
2 WAY SINGLE ROW RECEPTACLE,3MM PITCH
IDR28,530.08Bag (1 Bag of 5) -
2 WAY WHITE PLUG HOUSING
IDR44,053.80Pack (1 Pack of 5) -
2 WAY WHITE RECEPTACLE HOUSING
IDR50,556.98Box (1 Box of 5) -
2 X 10 WAY PANEL MOUNT PLUG MICRO-FIT
IDR87,792.93Bag (1 Bag of 5) -
2 X 10 WAY RECEPTACLE MICRO-FIT
IDR68,283.39Pack (1 Pack of 5) -
2 X 11 WAY PANEL MOUNT PLUG MICRO-FIT
IDR85,485.35Bag (1 Bag of 5) -
2 X 12 WAY PANEL MOUNT PLUG MICRO-FIT
IDR143,384.63Pack (1 Pack of 5) -
2 X 12 WAY RECEPTACLE MICRO-FIT
IDR87,373.37Box (1 Box of 5) -
2 X 3 WAY LOCKING CLIP HOUSING MODU
IDR355,786.88Bag (1 Bag of 10) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
IDR319,914.50Bag (1 Bag of 10) -
2 X 5 WAY LOCKING CLIP HOUSING MODU
IDR373,723.07Box (1 Box of 10) -
2 X 9 WAY PANEL MOUNT PLUG MICRO-FIT
IDR107,407.36Box (1 Box of 5) -
2 X 9 WAY RECEPTACLE MICRO-FIT
IDR88,317.38Box (1 Box of 5) -
2.00MM PITCH SHERLOCK HOUSING 2 WAY
IDR18,985.09Pack (1 Pack of 10) -
2.00MM PITCH SHERLOCK HOUSING 3 WAY
IDR16,677.51Bag (1 Bag of 10) -
2.00MM PITCH SHERLOCK HOUSING 6 WAY
IDR16,992.18Pack (1 Pack of 5) -
2.36MM 093 RECEPTACLE PANEL MOUNT 15 WAY
IDR64,717.13Pack (1 Pack of 5) -
2.36MM HOUSING,PLUG,PANEL MOUNT,15 WAY
IDR81,709.31Pack (1 Pack of 5) -
2.36MM,HOUSING,PLUG,CABLE MNT,2ROW,6WAY
IDR42,060.89Bag (1 Bag of 10) -
2.36MM,HOUSING,PLUG,W/OUT MNT EARS,4WAY
IDR42,270.67Bag (1 Bag of 10) -
2.50MM PITCH RECEPTACLE HOUSING 2 WAY
IDR14,684.60Pack (1 Pack of 5) -
2.50MM PITCH RECEPTACLE HOUSING 4 WAY
IDR27,795.85Pack (1 Pack of 10)