PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row
IDR67,339.38Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
IDR54,437.91Pack (1 Pack of 5) -
Molex, Mini-Fit Jr Receptacle Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
IDR54,542.80Bag (1 Bag of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR67,654.05Bag (1 Bag of 5) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
IDR83,072.88Bag (1 Bag of 5) -
TE Connectivity, MULTILOCK 070 Male Connector Housing, 3.5mm Pitch, 14 Way, 2 Row
IDR20,873.11 -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
IDR55,696.59Pack (1 Pack of 10) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
IDR58,633.51Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 15 Way, 3 Row
IDR91,988.53Bag (1 Bag of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 15 Way, 3 Row
IDR101,743.30Pack (1 Pack of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
IDR9,754.77 -
Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 15 Way, 1 Row
IDR25,278.49Bag (1 Bag of 5) -
TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 15 Way, 3 Row
IDR63,458.45Pack (1 Pack of 5) -
TE Connectivity, Micro MATE-N-LOK Female Connector Housing, 3mm Pitch, 16 Way, 2 Row
IDR102,792.20Bag (1 Bag of 10) -
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row
IDR96,079.24Bag (1 Bag of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
IDR60,101.97Pack (1 Pack of 5) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
IDR47,724.95Pack (1 Pack of 5) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 16 Way, 2 Row
IDR92,617.87Bag (1 Bag of 5) -
TE Connectivity, MULTILOCK 040 Male Connector Housing, 2.5mm Pitch, 16 Way, 2 Row
IDR16,257.95 -
TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
IDR41,641.33Bag (1 Bag of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
IDR63,563.34Box (1 Box of 10) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 16 Way, 2 Row
IDR91,254.30Pack (1 Pack of 5) -
-39.90%
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
IDR76,359.92IDR46,676.05Bag (1 Bag of 5) -
18-WAY MULTILOCK 070 2-ROW PLUG HOUSING
IDR14,474.82