PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
RECEPTACLE HOUSING, 2.0MM, WTW, 4W
IDR79,087.06Bag (1 Bag of 10) -
RECEPTACLE HOUSING, 2.0MM, WTW, 5W
IDR36,187.05Pack (1 Pack of 10) -
RECEPTACLE HOUSING, 2MM, 10 WAY, CT
IDR79,087.06Bag (1 Bag of 10) -
RECEPTACLE HOUSING, 2MM, 12 WAY, CT
IDR77,303.93Pack (1 Pack of 10) -
RECEPTACLE HOUSING, 2MM, 2 WAY, CT, BLUE
IDR0.00 -
RECEPTACLE HOUSING, 2MM, 5 WAY, CT
IDR33,774.58Box (1 Box of 10) -
RECEPTACLE HOUSING, 2MM, 7 WAY, CT
IDR38,389.74Bag (1 Bag of 10) -
RECEPTACLE HOUSING,1.5MM,12 WAY,MINI-CT
IDR95,974.35Box (1 Box of 10) -
SABRE CABLE PLUG 7.5MM 5W
IDR109,085.60Box (1 Box of 5) -
SPOX 2.5MM PITCH RECEPTACLE HOUSING 3WAY
IDR19,929.10Pack (1 Pack of 10) -
SPOX 2.5MM PITCH RECEPTACLE HOUSING 4WAY
IDR16,362.84Pack (1 Pack of 10) -
SUPERSEAL 1.0 26 WAY PLUG HOUSING, 4 ROW
IDR221,737.46 -
SUPERSEAL 1.0 26 WAY PLUG HOUSING, 4 ROW
IDR148,209.57 -
SUPERSEAL 1.0 34 WAY PLUG HOUSING, 4 ROW
IDR161,215.93 -
UNIVERSAL MATE-N-LOK 12W PLUG CONNECTOR
IDR96,079.24Pack (1 Pack of 5) -
-23.30%
UNIVERSAL MATE-N-LOK 4W PLUG CONNECTOR
IDR60,101.97IDR54,647.69Pack (1 Pack of 5)