PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
PLUG HOUSING 4.20MM BMI UL94V-2,D/R,8W
IDR58,633.51Pack (1 Pack of 5) -
PLUG HOUSING 4.20MM DUAL ROW,16WAY
IDR142,860.18Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
IDR74,471.90Pack (1 Pack of 10) -
PLUG HOUSING 4.20MM DUAL ROW,5WAY
IDR52,969.45Pack (1 Pack of 10) -
PLUG HOUSING 4.20MM DUAL ROW,5WAY
IDR68,807.84Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
IDR71,010.53Bag (1 Bag of 10) -
-72.00%
PLUG HOUSING 4.80MM WIRE-WIRE 2W
IDR44,578.25IDR17,621.52Pack (1 Pack of 10) -
PLUG HOUSING 4.80MM WIRE-WIRE 3W
IDR66,919.82Pack (1 Pack of 10) -
PLUG HOUSING C42334A228A445
IDR4,036,901.43 -
PLUG HOUSING, 12 WAY, REC, 025
IDR19,824.21 -
PLUG HOUSING, 16 WAY, REC, 025
IDR22,131.79 -
TE Connectivity, MULTILOCK 025 Male Connector Housing, 26 Way, 2 Row
IDR48,878.74 -
PLUG HOUSING, 4 WAY, REC, 025, GREY
IDR67,129.60Pack (1 Pack of 10) -
PLUG HOUSING, 4 WAY, REC, 025, NAT
IDR157,230.11Bag (1 Bag of 10) -
PLUG HOUSING, 40 WAY, REC, 025
IDR18,880.20 -
PLUG HOUSING, 8 WAY, REC, 025
IDR215,548.95Bag (1 Bag of 10) -
RECEPTACLE ASSEMBLY,3 WAY,2.54MM,H-DAC64
IDR33,879.47Pack (1 Pack of 5) -
RECEPTACLE HOUSING 2.36MM,12WAY
IDR183,977.06Pack (1 Pack of 10) -
RECEPTACLE HOUSING 3 WAY (.093 TERMINAL)
IDR32,830.57Pack (1 Pack of 5) -
RECEPTACLE HOUSING 4.80MM WIRE-WIRE ,3W
IDR71,220.31Pack (1 Pack of 10) -
RECEPTACLE HOUSING 4.80MM WIRE-WIRE,2W
IDR60,206.86Bag (1 Bag of 10) -
RECEPTACLE HOUSING, 1.5MM,4 WAY,MINI-CT
IDR22,131.79Pack (1 Pack of 5) -
RECEPTACLE HOUSING, 2.0MM, WTW, 2W
IDR0.00 -
RECEPTACLE HOUSING, 2.0MM, WTW, 3W
IDR29,369.20Pack (1 Pack of 10)