PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
MINI-FIT JR. 4.2 RECEPTACLE HOUSING 3WAY
IDR38,284.85Pack (1 Pack of 5) -
MINI-FIT JR. 4.2MM HOUSING DUAL ROW 4WAY
IDR33,984.36Pack (1 Pack of 5) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR29,788.76Pack (1 Pack of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
IDR93,456.99Pack (1 Pack of 10) -
MINI-FIT RECEPTACLE HOUSING 4.20 DUAL 8W
IDR92,198.31Pack (1 Pack of 10) -
Molex, Mizu-P25 Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR155,446.98Pack (1 Pack of 5) -
TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
IDR70,800.75Pack (1 Pack of 10) -
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 4 Way, 2 Row
IDR43,004.90 -
TE Connectivity, AMPMODU MTE Male Connector Housing, 2.54mm Pitch, 7 Way, 1 Row
IDR137,196.12Pack (1 Pack of 5) -
Molex, Pico-Lock Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
IDR29,369.20Pack (1 Pack of 5) -
PLUG HOUSING 2.00MM WIRE-TO-WIRE, 2W
IDR0.00 -
Molex Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
IDR71,849.65Bag (1 Bag of 10) -
Molex Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR76,674.59Bag (1 Bag of 10) -
Molex, STANDARD .093" Male Connector Housing, 6.7mm Pitch, 12 Way, 3 Row
IDR221,842.35Pack (1 Pack of 10) -
PLUG HOUSING 2.36MM,WITH EARS,3WAY
IDR0.00 -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR65,241.58Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
IDR56,116.15Pack (1 Pack of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
IDR76,359.92Bag (1 Bag of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
IDR70,066.52Bag (1 Bag of 10) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
IDR95,030.34Pack (1 Pack of 10) -
PLUG HOUSING 3.00MM SINGLE ROW 3W
IDR30,627.88Pack (1 Pack of 5) -
PLUG HOUSING 3.00MM SINGLE ROW 4W
IDR28,844.75Pack (1 Pack of 5) -
PLUG HOUSING 3.00MM SINGLE ROW 8W
IDR47,095.61Pack (1 Pack of 5) -
PLUG HOUSING 4 WAY MATE-N-LOK
IDR52,340.11Pack (1 Pack of 10)