PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
HOUSING,PLUG,STRAIGHT,2.5MM,16W
IDR20,558.44 -
HOUSING,RCP,MICROLATCH,2.0MM,F/LOCK,4WAY
IDR10,279.22Pack (1 Pack of 5) -
HOUSING,RCPT,FREE HANGING,5.08MM,4WAY
IDR80,765.30Pack (1 Pack of 10) -
HOUSING,RCPTACLE,MATE-N-LOK,2 WAY,NATURL
IDR33,459.91Bag (1 Bag of 5) -
HOUSING,RECEPTACLE,NYLON,BLACK,8WAY
IDR94,610.78Pack (1 Pack of 5) -
TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 9 Way, 3 Row
IDR64,926.91 -
KK 254 CRIMP HOUSING 6 CIRCUITS
IDR4,405.38 -
KK 3.96MM .156 TERMINAL HOUSING 6 WAY
IDR54,857.47Bag (1 Bag of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
IDR36,711.50Bag (1 Bag of 5) -
MATE-N-LOK,HOUSING,PLUG,FREE HANGING,9W
IDR15,733.50 -
MATE-N-LOK,RECEPTACLE,PANEL MOUNT,9WAY
IDR17,831.30 -
MCP 2.8 21 WAY RECEPTACLE HOUSING, KEY A
IDR107,931.81Pack (1 Pack of 5) -
MCP 2.8 9 WAY RECEPTACLE HOUSING, KEY A
IDR91,988.53Box (1 Box of 5) -
MEGA-FIT RECEPTACLE HOUSING 12 WAY V-0
IDR82,233.76Pack (1 Pack of 5) -
MEGA-FIT RECEPTACLE HOUSING 2 WAY V-0
IDR34,194.14Bag (1 Bag of 5) -
MEGA-FIT RECEPTACLE HOUSING 4 WAY V-0
IDR52,969.45Bag (1 Bag of 5) -
MIC II,HOUSING,PLUG,WITHOUT EARS,13WAY
IDR21,187.78 -
MICRO-FIT 3 CRIMP RECEPTACLE HOUSING,4P
IDR153,558.96Pack (1 Pack of 25) -
MICRO-FIT 3.0 RECEPTACLE HOUSING 3+3 WAY
IDR54,542.80Bag (1 Bag of 5) -
MICRO-FIT 3.0 RECEPTACLE HOUSING 8 WAY
IDR52,969.45Bag (1 Bag of 5) -
MICROFIT 3.0 BMI PANEL MOUNT PLUG 12W
IDR93,142.32Bag (1 Bag of 5) -
MICROFIT 3.0 BMI PANEL MOUNT PLUG 4W
IDR58,318.84Bag (1 Bag of 5) -
MICROFIT 3.0 FLOATING RECEPTACLE 12 W
IDR81,184.86Bag (1 Bag of 5) -
MICROFIT 3.0 FLOATING RECEPTACLE 14 W
IDR71,220.31Bag (1 Bag of 5)