PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
IDR86,744.03Pack (1 Pack of 5) -
HOUSING,4W,RECEPTACLE,3.81MM,X-KEY,D-3
IDR86,744.03Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
IDR103,316.65Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
IDR176,005.42Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.14mm Pitch, 3 Way, 1 Row
IDR59,157.96Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 9 Way, 3 Row
IDR35,243.04Bag (1 Bag of 5) -
HOUSING,FH,3WAY,TAB CONTACT,U-P
IDR0.00 -
HOUSING,MICRO-MATCH,COSI,8 WAY
IDR0.00 -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 4.95mm Pitch, 8 Way, 2 Row
IDR68,388.28Bag (1 Bag of 5) -
HOUSING,PLUG,DOUBLE-LOCK,3.96MM,4WAY
IDR0.00 -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 2 Way, 1 Row
IDR200,339.90Pack (1 Pack of 10) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 4 Way, 2 Row
IDR439,908.66Pack (1 Pack of 10) -
HOUSING,PLUG,MATE-N-LOK,1 ROW,6 WAY
IDR49,717.86Pack (1 Pack of 5) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 12 Way, 3 Row
IDR55,067.25Bag (1 Bag of 5) -
TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.98mm Pitch, 2 Way, 1 Row
IDR34,508.81Bag (1 Bag of 5) -
HOUSING,PLUG,MATE-N-LOK,4 WAY,NATURAL
IDR33,774.58Bag (1 Bag of 5) -
HOUSING,PLUG,MATE-N-LOK,9 WAY,NATURAL
IDR0.00 -
HOUSING,PLUG,METRIMATE,1 ROW,3 WAY
IDR24,858.93 -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 17 Way, 2 Row
IDR175,376.08Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row
IDR494,451.46Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 7 Way, 2 Row
IDR166,565.32Bag (1 Bag of 10) -
HOUSING,PLUG,MICRO MATE-N-LOK,2 ROW,6WAY
IDR45,102.70Bag (1 Bag of 5) -
HOUSING,PLUG,MINI MATE-N-LOK,1 ROW,2 WAY
IDR102,267.75Bag (1 Bag of 5) -
HOUSING,PLUG,MINI MATE-N-LOK,2 ROW,10WAY
IDR54,437.91Bag (1 Bag of 5)