PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
HOUSING PLUG 2.13MM MLX,2W,UL94V-0
IDR36,187.05Bag (1 Bag of 10) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 12 Way, 4 Row
IDR388,722.34Pack (1 Pack of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 3 Way, 1 Row
IDR215,863.62Bag (1 Bag of 5) -
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 6 Way, 3 Row
IDR163,103.95Bag (1 Bag of 5) -
HOUSING PLUG FH 8 WAY MATE-N-LOK
IDR56,535.71Bag (1 Bag of 5) -
HOUSING PM 20W 2ROW TAB 2.5MM X KEY D-2
IDR30,627.88 -
HOUSING PM 3 WAY 2.5MM EI
IDR16,992.18Pack (1 Pack of 5) -
HOUSING PM 3 WAY TAB 3.81MM X KEY D-3
IDR12,796.58 -
HOUSING PM 6 WAY TAB 10.2MM XX KEY D5200
IDR61,255.76 -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 6 Way, 2 Row
IDR39,648.42 -
HOUSING PM 6W 2ROW TAB 2.5MM X KEY D-2
IDR91,988.53Pack (1 Pack of 5) -
TE Connectivity, Junior Power Timer Female Connector Housing, 5mm Pitch, 22 Way, 2 Row
IDR14,369.93 -
HOUSING RCPT.3 WAY,3.81MM,180?,Y-TYPE
IDR72,898.55Bag (1 Bag of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
IDR59,682.41Pack (1 Pack of 5) -
HOUSING RECEPTACLE 4 WAY RCPT U-P
IDR66,814.93Pack (1 Pack of 25) -
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 3 Way, 1 Row
IDR196,668.75Bag (1 Bag of 5) -
TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 6 Way, 3 Row
IDR334,913.77Pack (1 Pack of 5) -
TE Connectivity, MULTILOCK 070 II Female Connector Housing, 12 Way, 2 Row
IDR26,851.84 -
TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row
IDR25,383.38 -
TE Connectivity, AMPMODU MOD I Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
IDR130,588.05Bag (1 Bag of 10) -
HOUSING, FH, 2 WAY, PIN, EI
IDR22,131.79Bag (1 Bag of 10) -
TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 21 Way, 2 Row
IDR113,595.87 -
TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 21 Way, 2 Row
IDR24,649.15 -
TE Connectivity, Economy Power Male Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
IDR20,768.22Pack (1 Pack of 10)