PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 20 Way, 5 Row
IDR96,918.36 -
HOUSING FH 20W 2ROW REC 2.5MM X KEY D-2
IDR33,564.80 -
HOUSING FH 20W 2ROW REC 2.5MM Y KEY D-2
IDR24,229.59 -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 20 Way, 2 Row
IDR51,605.88 -
TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
IDR29,998.54 -
TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
IDR19,299.76 -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
IDR106,358.46Bag (1 Bag of 5) -
HOUSING FH 4 WAY REC 10.16MM XY KEY D-5
IDR43,529.35 -
HOUSING FH 4 WAY REC 10.16MM YY KEY D-5
IDR49,822.75 -
TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR13,216.14Pack (1 Pack of 5) -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
IDR20,978.00 -
HOUSING FH 50WAY 2ROW REC 2.54MM AMPMODU
IDR79,926.18 -
TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 6 Way, 2 Row
IDR21,922.01 -
HOUSING FH 6 WAY REC 10.16MM XX KEY D-5
IDR48,564.07 -
HOUSING FH 6 WAY REC 10.16MM XY KEY D-5
IDR67,549.16 -
HOUSING FH 6 WAY REC 5.08MM D-3
IDR0.00 -
TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 6 Way, 2 Row
IDR38,389.74 -
HOUSING FH 6P 2ROW REC 2.5MM Y KEY D-2
IDR68,702.95Bag (1 Bag of 5) -
HOUSING FH 6W 2ROW REC 2.5MM X KEY D-2
IDR72,898.55Bag (1 Bag of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 2 Row
IDR18,250.86 -
HOUSING FH 6W 2ROW TAB 2.5MM X KEY D-2
IDR88,946.72Bag (1 Bag of 5) -
TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 8 Way, 2 Row
IDR15,838.39 -
HOUSING FH 8W 2ROW REC 2.5MM X KEY D-2
IDR73,213.22Bag (1 Bag of 5) -
HOUSING FH 8W 2ROW TAB 2.5MM X KEY D-2
IDR102,792.20Pack (1 Pack of 5)