PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
HOUSING 3.96MM SPOX,FEMALE,F/RAMP,5W
IDR42,795.12Pack (1 Pack of 10) -
HOUSING 3.96MM SPOX,FEMALE,F/RAMP,8W
IDR63,668.23Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
IDR106,253.57Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
IDR57,794.39Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR39,648.42Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR47,410.28Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
IDR134,678.76Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 22 Way, 2 Row
IDR148,629.13Bag (1 Bag of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
IDR161,845.27Pack (1 Pack of 10) -
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 4 Way, 1 Row
IDR75,206.13Pack (1 Pack of 10) -
-18.50%
Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 5 Way, 1 Row
IDR85,590.24IDR80,975.08Pack (1 Pack of 10) -
Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
IDR62,724.22Pack (1 Pack of 5) -
Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
IDR71,954.54Pack (1 Pack of 5) -
HOUSING 40 WAY REC 2MM BLACK D-1
IDR32,096.34 -
TE Connectivity Commercial MATE-N-LOK Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
IDR54,647.69Pack (1 Pack of 10) -
HOUSING 6 WAY 2 ROW REC 2.5MM Y KEY D-1
IDR9,544.99 -
HOUSING FH 10W 2ROW REC 5.08MM XYKEY D-3
IDR32,306.12 -
HOUSING FH 12W 2ROW REC 2.5MM X KEY D-2
IDR99,645.50Pack (1 Pack of 5) -
HOUSING FH 12W 2ROW TAB 2.5MM X KEY D-2
IDR121,252.84Pack (1 Pack of 5) -
HOUSING FH 18 WAY 2 ROW REC M MATE-N-LOK
IDR12,272.13 -
HOUSING FH 2 WAY PIN MINI RECTANGULAR
IDR31,467.00 -
HOUSING FH 2 WAY REC 10.16MM X KEY D-5
IDR17,411.74 -
HOUSING FH 2 WAY REC 2.54MM AMPQUICK
IDR12,481.91Bag (1 Bag of 5) -
HOUSING FH 20 WAY 2 ROW TAB 3.81MM D-3
IDR52,235.22