PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
IDR20,243.77Pack (1 Pack of 10) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
IDR29,159.42Bag (1 Bag of 10) -
Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
IDR46,990.72Pack (1 Pack of 10) -
HOUSING 12 WAY 2 ROW REC 2.5MM X KEY D-1
IDR13,845.48 -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
IDR53,598.79Pack (1 Pack of 10) -
HOUSING 2.00MM MILLI-GRID,14W,
IDR66,185.59Bag (1 Bag of 10) -
HOUSING 2.00MM MILLI-GRID,18W
IDR84,960.90Pack (1 Pack of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
IDR84,016.89Pack (1 Pack of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
IDR123,455.53Pack (1 Pack of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 26 Way, 2 Row
IDR166,460.43Pack (1 Pack of 10) -
Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
IDR48,354.29Pack (1 Pack of 10) -
HOUSING 2.54MM SL CRIMP,D,BACK RIBS,5W
IDR69,122.51Pack (1 Pack of 10) -
HOUSING 2.54MM SL CRIMP,N,TPA W/LATCH,2W
IDR44,158.69Bag (1 Bag of 10) -
Molex, SL Male Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
IDR83,282.66Pack (1 Pack of 5) -
HOUSING 2.5MM KK,FEMALE FOR 2759,10W
IDR69,017.62Pack (1 Pack of 10) -
HOUSING 2.5MM KK,FEMALE,FOR 2759,2W
IDR43,529.35Bag (1 Bag of 10) -
HOUSING 2.5MM KK,FEMALE,FOR 2759,4W
IDR53,074.34Bag (1 Bag of 10) -
HOUSING 2.5MM KK,FEMALE,FOR 2759,5W
IDR48,354.29Pack (1 Pack of 10) -
HOUSING 2.5MM KK,FEMALE,FOR 2759,6W
IDR43,319.57Pack (1 Pack of 10) -
HOUSING 2.5MM KK,FEMALE,FOR 2759,8W
IDR67,339.38Bag (1 Bag of 10) -
HOUSING 20POS 2 ROW 1.27MM
IDR52,654.78 -
HOUSING 20W,RECEPTACLE,2.5MM,X-KEY,1200D
IDR90,520.07Pack (1 Pack of 5) -
Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 14 Way, 1 Row
IDR124,084.87Bag (1 Bag of 10) -
HOUSING 3.96MM SPOX,FEMALE,F/RAMP,3W
IDR62,409.55Bag (1 Bag of 10)