PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
CRIMP HOUSING 2.54MM C-GRID III,1ROW,5W
IDR44,788.03Pack (1 Pack of 5) -
CRIMP HOUSING 2.54MM C-GRID III,2ROW,18W
IDR124,714.21Pack (1 Pack of 5) -
CRIMP HOUSING 2.54MM C-GRID III,2ROW,26W
IDR168,872.90Pack (1 Pack of 5) -
CRIMP HOUSING 2.54MM C-GRID III,2ROW,50W
IDR254,882.70Pack (1 Pack of 5) -
CRIMP HOUSING 2.5MM SPOX, F/LOCK,5W
IDR15,209.05Bag (1 Bag of 10) -
CRIMP HOUSING 2.5MM SPOX, F/LOCK,6W
IDR20,873.11Pack (1 Pack of 10) -
CRIMP HOUSING 3.96MM KK,FOR TRIFURCON,6W
IDR43,739.13Bag (1 Bag of 10) -
CRIMP HOUSING 3.96MM KK,FOR TRIFURCON15W
IDR90,939.63Bag (1 Bag of 10) -
CRIMP HOUSING 5.08MM SPOX,2WAY
IDR42,060.89Pack (1 Pack of 10) -
CRIMP HOUSING2.54MM KK, F/RAMP,14W
IDR0.00 -
CRIMP HOUSING2.54MM KK, F/RAMP,16W
IDR0.00 -
DURACLIK ISL RECEPTACLE CRIMP HOUSING,4P
IDR32,935.46Pack (1 Pack of 10) -
DYNAMIC D-1200 2.50MM PLUG HOUSING, 4P
IDR107,826.92Pack (1 Pack of 10) -
EI SERIES,2.5MM,PLUG,10 WAY
IDR77,303.93Bag (1 Bag of 5) -
EP 2.5 TPA HOUSING 4 WAY
IDR11,957.46Bag (1 Bag of 10) -
GRACE INERTIA 2.5 PLUG HSG 5P NC
IDR19,194.87Pack (1 Pack of 10) -
HE14 24WAY DOUBLE ROW CRIMP SKT
IDR105,624.23Pack (1 Pack of 10) -
HEADER PLUG, 2MM, 12 WAY,PANEL MOUNT, CT
IDR205,794.18Pack (1 Pack of 5) -
HEADER PLUG, 2MM, 2 WAY, PANEL MOUNT, CT
IDR59,892.19Bag (1 Bag of 10) -
HEADER PLUG, 2MM, 3 WAY, PANEL MOUNT, CT
IDR50,871.65Bag (1 Bag of 10) -
HEADER PLUG, 2MM, 4 WAY, PANEL MOUNT, CT
IDR66,395.37Pack (1 Pack of 10) -
HEADER PLUG, 2MM, 5 WAY, PANEL MOUNT, CT
IDR115,588.78Pack (1 Pack of 10) -
HEADER PLUG, 2MM, 8 WAY, PANEL MOUNT, CT
IDR102,057.97Pack (1 Pack of 5) -
HEADER, VERTICAL, PIN, 21 WAY, MIC
IDR96,289.02