PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
6 WAY SINGLE ROW HE14 CRIMP SOCKET SHELL
IDR72,898.55Bag (1 Bag of 10) -
6 WAY SINGLE ROW RECEPTACLE,3MM PITCH
IDR43,844.02Pack (1 Pack of 5) -
6 WAY WHITE PLUG HOUSING
IDR66,919.82Box (1 Box of 5) -
6 WAY WHITE RECEPTACLE HOUSING
IDR60,206.86Pack (1 Pack of 5) -
6-WAY MULTILOCK 070 1-ROW PLUG HOUSING
IDR9,440.10 -
6W D/R BMI PLUG HOUSING
IDR54,437.91Pack (1 Pack of 5) -
6W S/R 1.25MM CRIMP HOUSING
IDR29,998.54Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
IDR48,773.85Pack (1 Pack of 10) -
Molex, MicroClasp Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
IDR26,432.28Bag (1 Bag of 10) -
6W WTW PLUG HOUSING,1.25MM
IDR30,313.21Bag (1 Bag of 10) -
7 WAY RECEPTACLE HOUSING,1.25MM PITCH
IDR21,712.23Bag (1 Bag of 5) -
7W WTB SOCKET HOUSING 2MM PITCH
IDR39,019.08Box (1 Box of 10) -
8 WAY 2 ROW RECEPTACLE MATE-N-LOK
IDR79,926.18Bag (1 Bag of 10) -
8 WAY DUAL ROW HOUSING
IDR59,787.30Bag (1 Bag of 5) -
Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
IDR33,669.69Pack (1 Pack of 5) -
8 WAY DUAL ROW PANEL MOUNT PLUG,5A 3MM
IDR55,486.81Pack (1 Pack of 5) -
8 WAY DUAL ROW RECEPTACLE,5A
IDR47,724.95Bag (1 Bag of 5) -
8 WAY MULTILOCK 040 CABLE PLUG HOUSING
IDR10,174.33 -
8 WAY RECEPTACLE HOUSING,1.25MM PITCH
IDR19,719.32Bag (1 Bag of 5) -
8 WAY RECEPTACLE,MINI-FIT JR
IDR35,452.82Bag (1 Bag of 5) -
8 WAY RECEPTACLE,MINI-FIT JR,DUAL ROW
IDR59,262.85Pack (1 Pack of 5) -
8 WAY SINGLE ROW HE14 CRIMP SOCKET SHELL
IDR131,532.06Bag (1 Bag of 10) -
8W HOUSING WITHOUT POLARISING TABS
IDR52,654.78Bag (1 Bag of 10) -
9 WAY CABLE PLUG MIN MATE-N-LOK
IDR72,898.55Pack (1 Pack of 5)