PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
4.20MM,HOUSING,MINIFIT,PLUG,DR,10W
IDR57,689.50Pack (1 Pack of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,DR,12W
IDR73,737.67Pack (1 Pack of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,DR,2W
IDR45,522.26Pack (1 Pack of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,DR,4W
IDR55,486.81Bag (1 Bag of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,DR,6W
IDR62,409.55Bag (1 Bag of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,DR,8W
IDR54,857.47Pack (1 Pack of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,NYLON,DR,2W
IDR40,277.76Bag (1 Bag of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,NYLON,DR,2W
IDR26,012.72Bag (1 Bag of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,NYLON,DR,4W
IDR49,822.75Bag (1 Bag of 5) -
-25.70%
4.20MM,HOUSING,MINIFIT,PLUG,NYLON,DR,6W
IDR28,320.30IDR26,956.73Pack (1 Pack of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,NYLON,DR,8W
IDR81,709.31Bag (1 Bag of 5) -
4.20MM,HOUSING,MINIFIT,PLUG,VERT,DR,4W
IDR91,149.41Pack (1 Pack of 5) -
-11.30%
4W HOUSING CST-100 II
IDR24,334.48IDR23,914.92Box (1 Box of 10) -
4W S/ROW FREE HANGING PLUG,MINI-FIT JR
IDR26,537.17Pack (1 Pack of 5) -
-7.50%
Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
IDR23,390.47IDR22,131.79Pack (1 Pack of 10) -
4W WTW PLUG HOUSING,1.25MM
IDR41,641.33Pack (1 Pack of 10) -
4WAY PIN HOUSING S/ROW
IDR116,637.68Pack (1 Pack of 10) -
5 WAY 1 ROW PANEL MOUNT PLUG,3MM PITCH
IDR34,508.81Bag (1 Bag of 5) -
TE Connectivity, AMPMODU MTE Male Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR127,441.35Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR80,555.52Bag (1 Bag of 10) -
5 WAY RECEPTACLE HOUSING,1.25MM PITCH
IDR18,670.42Pack (1 Pack of 5) -
5 WAY SINGLE ROW HE14 CRIMP SOCKET SHELL
IDR88,841.83Bag (1 Bag of 10) -
Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 5 Way, 1 Row
IDR23,705.14Box (1 Box of 5) -
5 WAY WHITE PLUG HOUSING
IDR50,556.98Pack (1 Pack of 5)