PCB Connector Housings
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
3.96MM,KK,HOUSING,W/RAMP,NYLON,6WAY
IDR42,165.78Bag (1 Bag of 10) -
3.96MM,KK,HOUSING,W/RAMP,NYLON,8WAY
IDR46,256.49Bag (1 Bag of 10) -
3.96MM,KK156,HOUSING,F/RAMP,NYLON,2WAY
IDR17,201.96Pack (1 Pack of 10) -
3.96MM,KK156,HOUSING,F/RAMP,NYLON,3WAY
IDR23,810.03Bag (1 Bag of 10) -
3.96MM,KK156,HOUSING,F/RAMP,NYLON,4WAY
IDR27,900.74Bag (1 Bag of 10) -
3.96MM,KK156,HOUSING,F/RAMP,NYLON,4WAY
IDR26,327.39Pack (1 Pack of 10) -
3.96MM,KK156,HOUSING,F/RAMP,NYLON,5WAY
IDR46,676.05Pack (1 Pack of 10) -
3.96MM,KK156,HOUSING,F/RAMP,NYLON,6WAY
IDR37,445.73Bag (1 Bag of 10) -
30 WAY DUAL ROW HOUSING
IDR185,865.08Pack (1 Pack of 5) -
-50.40%
3W .093" HOUSING
IDR7,027.63IDR6,817.85 -
-17.20%
3W FEMALE RECEPTACLE MLX
IDR71,325.20IDR27,795.85Pack (1 Pack of 10) -
3W PIN HOUSING (CAP)
IDR111,917.63Pack (1 Pack of 10) -
3W S/ROW FREE HANGING PLUG,MINI-FIT JR
IDR18,985.09Bag (1 Bag of 5) -
3W SINGLE ROW CRIMP HOUSING 1MM
IDR34,823.48Bag (1 Bag of 10) -
3W SOCKET HOUSING (PLUG)
IDR84,226.67Pack (1 Pack of 10) -
3W WTB FEMALE CRIMP HOUSING,2.5MM
IDR0.00 -
3W WTB SOCKET HOUSING 2MM PITCH
IDR56,535.71Bag (1 Bag of 10) -
4 WAY 1 ROW MODU CRIMP SOCKET SHELL
IDR25,173.60Pack (1 Pack of 10) -
4 WAY 2 ROW RECEPTACLE MATE-N-LOK
IDR67,758.94Pack (1 Pack of 10) -
4 WAY 3191 SERIES POWER CONNECTOR
IDR31,467.00Pack (1 Pack of 5) -
4 WAY CABLE & PANEL PLUG HOUSING
IDR22,236.68 -
4 WAY CABLE PLUG MIN MATE-N-LOK
IDR62,934.00Bag (1 Bag of 5) -
4 WAY CABLE RECEPTACLE HOUSING
IDR33,984.36 -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR66,080.70Pack (1 Pack of 5)