PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Type III+ Female Crimp Terminal 20AWG 1-163087-1
IDR186,389.53Reel (1 Reel of 10) -
CONTACT FEMALE CRIMP 26-22AWG AMPMODU
IDR24,963.82Pack (1 Pack of 10) -
CONTACT FEMALE CRIMP 28-20AWG ELO
IDR50,661.87Pack (1 Pack of 25) -
TE Connectivity, Dynamic 1000 Female Crimp Terminal 22AWG 1827588-2
IDR404,980.29Pack (1 Pack of 100) -
CONTACT FEMALE CRIMP 28-24AWG AU S D-2
IDR99,750.39Pack (1 Pack of 25) -
CONTACT MALE 15-13AWG MIC SUPERSEAL
IDR120,938.17Pack (1 Pack of 10) -
CONTACT MALE 24-18AWG UMNL
IDR87,792.93Pack (1 Pack of 10) -
CONTACT MALE 24-20AWG MICRO MATE-N-LOK
IDR30,627.88Pack (1 Pack of 10) -
CONTACT MALE 26-22AWG MINI UMNL
IDR0.00 -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 22AWG 770901-1
IDR25,802.94Reel (1 Reel of 10) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 10AWG 917805-3
IDR408,126.99Bag (1 Bag of 10) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 14AWG 917804-2
IDR1,256,477.31Pack (1 Pack of 50) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 14AWG 917804-3
IDR529,379.83Pack (1 Pack of 10) -
CONTACT MALE CRIMP 16-14AWG SN 2L D-3
IDR0.00 -
CONTACT MALE CRIMP 22-18AWG AU M D-2
IDR34,928.37Pack (1 Pack of 10) -
TE Connectivity, .062 Commercial Male Crimp Terminal 18AWG 794017-1
IDR44,473.36Bag (1 Bag of 25) -
CONTACT MALE CRIMP 24-20AWG AU M D-3
IDR331,557.29Bag (1 Bag of 50) -
CONTACT MALE CRIMP 24-20AWG MULTIMATE
IDR166,565.32Pack (1 Pack of 10) -
CONTACT MALE CRIMP 26-20AWG EI
IDR18,775.31Bag (1 Bag of 10) -
TE Connectivity, AMPMODU MTE Male Crimp Terminal 22AWG 5-104505-2
IDR40,382.65Pack (1 Pack of 10) -
TE Connectivity, Dynamic 1000 Male Crimp Terminal 22AWG 1903112-2
IDR663,219.47Reel (1 Reel of 100) -
CONTACT MALE CRIMP 28-24AWG MICRO-MATCH
IDR19,929.10Pack (1 Pack of 10) -
CONTACT PIN CRIMP 18-16AWG COMMERCIAL
IDR77,408.82Pack (1 Pack of 5) -
CONTACT PIN CRIMP 2.5MM SYSTEM
IDR139,293.92Pack (1 Pack of 25)