PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
CONTACT CRIMP SOCKET 18-16AWG MULTIMATE
IDR123,035.97Box (1 Box of 5) -
CONTACT CRIMP SOCKET 20-14AWG MATE-N-LOK
IDR76,884.37Pack (1 Pack of 5) -
-15.10%
CONTACT CRIMP SOCKET 24-20AWG MULTIMATE
IDR92,303.20IDR79,087.06Box (1 Box of 5) -
CONTACT CRIMP SOCKET 24-20AWG MULTIMATE
IDR85,380.46 -
CONTACT FEMALE 0.5-1MM? MICRO-TIMER II
IDR38,284.85Box (1 Box of 10) -
CONTACT FEMALE 0.5-1MM? SSC
IDR81,499.53Reel (1 Reel of 10) -
CONTACT FEMALE 24-20AWG MICRO MATE-N-LOK
IDR12,167.24Reel (1 Reel of 10) -
CONTACT FEMALE CRIMP 0.5-1MM? JP TIMER
IDR147,685.12Reel (1 Reel of 10) -
CONTACT FEMALE CRIMP 1-2.5MM? JP TIMER
IDR117,896.36Pack (1 Pack of 10) -
CONTACT FEMALE CRIMP 16-14AWG AG S D-5
IDR416,413.30Pack (1 Pack of 10) -
CONTACT FEMALE CRIMP 16-14AWG AU 2L D-3
IDR325,893.23Reel (1 Reel of 50) -
CONTACT FEMALE CRIMP 16-14AWG AU 3L D-3
IDR340,263.16Bag (1 Bag of 50) -
CONTACT FEMALE CRIMP 16-14AWG AU M D-4
IDR1,228,366.79Bag (1 Bag of 50) -
CONTACT FEMALE CRIMP 16-14AWG SN 2L D-3
IDR192,787.82Bag (1 Bag of 50) -
CONTACT FEMALE CRIMP 16-14AWG SN 3L D-3
IDR368,268.79Pack (1 Pack of 100) -
CONTACT FEMALE CRIMP 18-15AWG MULTIMATE
IDR0.00Reel (1 Reel of 10) -
CONTACT FEMALE CRIMP 20-16AWG AG SS D-5
IDR415,574.18Pack (1 Pack of 10) -
CONTACT FEMALE CRIMP 22-18AWG AU M D-2
IDR114,015.43Pack (1 Pack of 25) -
CONTACT FEMALE CRIMP 22-18AWG AU M D-2
IDR37,970.18Pack (1 Pack of 10) -
CONTACT FEMALE CRIMP 22-18AWG SN 2L D-1
IDR228,240.64Pack (1 Pack of 100) -
CONTACT FEMALE CRIMP 24-20AWG AMPMODU
IDR40,907.10Reel (1 Reel of 10) -
CONTACT FEMALE CRIMP 24-20AWG AMPMODU
IDR34,928.37Pack (1 Pack of 10) -
CONTACT FEMALE CRIMP 24-20AWG AU M D-3
IDR351,591.28Pack (1 Pack of 50) -
CONTACT FEMALE CRIMP 24-20AWG MULTIMATE
IDR16,362.84