PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
C GRID III CRIMP TERM 15U" AU 22-24 AWG
IDR365,226.98Reel (1 Reel of 100) -
C GRID III CRIMP TERM TIN 22-24 AWG
IDR77,618.60Reel (1 Reel of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2111
IDR397,742.88Pack (1 Pack of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-0111
IDR259,602.75Pack (1 Pack of 100) -
C-GRID III TERMINAL 22-24 AWG,TIN, BAG
IDR92,617.87Pack (1 Pack of 100) -
C-GRID III TERMINAL 26-28 AWG GOLD,REEL
IDR272,084.66Pack (1 Pack of 100) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-0121
IDR236,736.73Pack (1 Pack of 100) -
C-GRID III TERMINAL 26-28 AWG,TIN, BAG
IDR85,695.13Pack (1 Pack of 100) -
C-GRID III TERMINAL 26-28 AWG,TIN, REEL
IDR146,531.33Reel (1 Reel of 100) -
CI2 SOCKET CRIMP CONTACT,0.5-1 SQ.MM
IDR866,915.85Bag (1 Bag of 50) -
CMC FEMALE TERMINAL TIN 1.5MM2 14-16 AWG
IDR448,194.97Pack (1 Pack of 100) -
CONNECTOR, CONTACT
IDR11,013.45 -
CONNECTOR, CONTACT
IDR14,579.71 -
CONTACT 18-24AWG BRASS H/F STRIP
IDR186,704.20Pack (1 Pack of 100) -
CONTACT 18-24AWG PHOSPHOR D/W STRIP
IDR127,021.79Reel (1 Reel of 100) -
CONTACT BATTERY CONNECTOR 50A 6AWG
IDR13,530.81 -
CONTACT CRIMP PIN 18-16AWG MULTIMATE
IDR128,280.47Box (1 Box of 5) -
CONTACT CRIMP PIN 24-18AWG MATE-N-LOK
IDR74,262.12Bag (1 Bag of 5) -
CONTACT CRIMP PIN 24-20AWG MATE-N-LOK
IDR80,031.07Bag (1 Bag of 50) -
CONTACT CRIMP PIN 26-18AWG MR
IDR82,863.10Pack (1 Pack of 10) -
CONTACT CRIMP PIN 26-24AWG MULTIMATE
IDR41,116.88Pack (1 Pack of 5) -
CONTACT CRIMP RECEPTACLE 26-18AWG MR
IDR101,953.08Pack (1 Pack of 20) -
CONTACT CRIMP SOCKET 26-24AWG MULTIMATE
IDR112,546.97Pack (1 Pack of 5) -
CONTACT CRIMP SOCKET 18-14AWG MULTIMATE
IDR73,003.44Pack (1 Pack of 5)