PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
MULTILOCK 070 SOCKET,24-22 AWG
IDR99,225.94Bag (1 Bag of 50) -
MULTIMATE II,CONTACT,PIN,0.20-0.60MM?
IDR148,524.24Pack (1 Pack of 10) -
Molex, Pico-Clasp Female Crimp Terminal 28AWG 501334-0100
IDR58,738.40Pack (1 Pack of 50) -
Molex, Pico-Clasp Female Crimp Terminal 28AWG 501334-0000
IDR31,676.78Tape (1 Tape of 50) -
Molex, Pico-EZmate Female Crimp Terminal 28AWG 78172-0410
IDR81,394.64Pack (1 Pack of 100) -
Molex, Pico-Lock Female Crimp Terminal 24AWG 504052-0098
IDR178,942.34Pack (1 Pack of 100) -
Molex, Pico-Lock Female Crimp Terminal 28AWG 503765-0098
IDR136,671.67Pack (1 Pack of 100) -
PIN CONTACT 14/10AWG BRASS
IDR205,584.40Pack (1 Pack of 100) -
TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 13AWG 163307-2
IDR518,156.60Pack (1 Pack of 100) -
TE Connectivity, AMPMODU MTE Male Crimp Terminal 22AWG 5-104505-7
IDR512,807.21Bag (1 Bag of 100) -
RECEPTACLE CRIMP CONTACT
IDR204,535.50Pack (1 Pack of 100) -
SABRE FEMALE CRIMP CONTACT,14-18 AWG
IDR101,743.30Tape (1 Tape of 50) -
SERIAL ATA RECEPTACLE TERMINAL,18-22 AWG
IDR267,049.94Pack (1 Pack of 50) -
SL CRIMP TERMINAL
IDR222,052.13Pack (1 Pack of 50) -
SOCKET CONTACT 14/10AWG BRASS
IDR407,602.54Pack (1 Pack of 100) -
SOCKET CONTACT 16/14 AWG
IDR423,650.71Pack (1 Pack of 100) -
SOCKET CONTACT 20-16 AWG
IDR303,761.44Pack (1 Pack of 100) -
SSC SOCKET CONTACT, 14-20 AWG
IDR29,578.98Reel (1 Reel of 10) -
Molex MINI-FIT Series, 5558 Series Number, Crimp Terminal, Male, 16AWG to 16AWG, Tin over Copper Plating
IDR230,758.00Bag (1 Bag of 100) -
Molex MINI-FIT Series, 5558 Series Number, Crimp Terminal, Male, 24AWG to 18AWG, Tin over Copper Plating
IDR182,403.71Bag (1 Bag of 100) -
Molex MINI-FIT Series, 5556 Series Number, Crimp Contact, Female, 16AWG to 16AWG, Tin Plating
IDR170,236.47Bag (1 Bag of 100) -
Molex MINI-FIT Series, 5556 Series Number, Crimp Contact, Female, 24AWG to 18AWG, Tin Plating
IDR209,780.00Bag (1 Bag of 100) -
-9.90%
STD .062 FEMALE CRIMP TERMINAL 18-24 AWG
IDR30,103.43IDR27,795.85Pack (1 Pack of 50) -
SUPERSEAL 1.5 TAB CRIMP CONTACT
IDR301,348.97Pack (1 Pack of 100)