PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
MATE-N-LOK,CONTACT,SKT,0.12-0.40MM?
IDR259,602.75Pack (1 Pack of 50) -
MATE-N-LOK,CONTACT,SKT,0.30-0.90MM?
IDR141,286.83Pack (1 Pack of 50) -
MATE-N-LOK,CONTACT,SOCKET,0.80-2.00MM?
IDR230,548.22Pack (1 Pack of 50) -
MCP 2.8 SWS RECEPTACLE CONTACT,AWG 20-17
IDR51,081.43Bag (1 Bag of 10) -
Molex, Mega-Fit Female Crimp Terminal 12AWG 172063-0312
IDR834,714.62Reel (1 Reel of 100) -
Molex, Mega-Fit Female Crimp Terminal 14AWG 172063-0311
IDR966,771.13Pack (1 Pack of 100) -
MIC I,CONTACT,TAB,0.50-2.00MM?
IDR337,116.46Bag (1 Bag of 50) -
Molex, Micro-Fit RMF Female Crimp Terminal 20AWG 46235-0001
IDR155,237.20Pack (1 Pack of 100) -
Molex, Micro-Fit RMF Female Crimp Terminal 20AWG 46235-0002
IDR69,227.40Pack (1 Pack of 25) -
MINI UMNL CRIMP RECEPTACLE, 26-30 AWG
IDR153,139.40Pack (1 Pack of 50) -
Molex, Mini-Fit Plus Female Crimp Terminal 16AWG 45750-3111
IDR162,999.06Pack (1 Pack of 100) -
Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 42815-0042
IDR133,944.53Pack (1 Pack of 5) -
Molex, Mini-Fit Sr Male Crimp Terminal 14AWG 42817-1044
IDR976,525.90Bag (1 Bag of 50) -
Molex, Mini-Fit Sr Female Crimp Terminal 10AWG 42815-0012
IDR254,777.81Pack (1 Pack of 10) -
Molex, Mini-Fit Sr Female Crimp Terminal 8AWG 42815-0032
IDR242,820.35Pack (1 Pack of 10) -
Molex, Mini-Fit Sr Male Crimp Terminal 8AWG 42817-0032
IDR498,227.50Pack (1 Pack of 10) -
Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8100
IDR257,504.95Bag (1 Bag of 100) -
Molex, Mini-Fit Plus Female Crimp Terminal 18AWG 45750-1111
IDR214,290.27Reel (1 Reel of 100) -
Molex, Mizu-P25 Male Crimp Terminal 20AWG 50147-8100
IDR472,844.12Bag (1 Bag of 100) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 181270-2
IDR520,149.51Bag (1 Bag of 100) -
MR,CONTACT,SOCKET,0.12-0.90MM?
IDR0.00 -
MULTILOCK 040 PIN,22-20 AWG
IDR171,285.37Pack (1 Pack of 50) -
MULTILOCK 040 SOCKET,24-20 AWG
IDR97,652.59Pack (1 Pack of 50) -
MULTILOCK 070 SOCKET,20-16 AWG
IDR159,852.36Pack (1 Pack of 50)