PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
MALE CRIMP CONTACT,20-24 AWG
IDR291,594.20Bag (1 Bag of 100) -
MALE CRIMP CONTACT,26-30 AWG
IDR297,363.15Box (1 Box of 100) -
MALE GOLD-PLATED CRIMP CONTACT
IDR190,585.13Box (1 Box of 10) -
MALE TERMINAL, 16AWG, TIN, LOOSE
IDR274,497.13Pack (1 Pack of 100) -
MALE TERMINAL, 18-20AWG, TIN, LOOSE
IDR308,376.60Bag (1 Bag of 100) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-2103
IDR23,180.69Box (1 Box of 10) -
MATE-N-LOK COM CONTACT PIN 24-18AWG
IDR217,961.42Pack (1 Pack of 100) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 14AWG 60619-1
IDR273,448.23Pack (1 Pack of 100) -
MATE-N-LOK COM CONTACT SOCKET 24-18AWG
IDR297,992.49Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 926894-3
IDR349,913.04Pack (1 Pack of 50) -
MATE-N-LOK CONTACT PIN,20-16AWG
IDR204,535.50Bag (1 Bag of 100) -
MATE-N-LOK CONTACT SOCKET 20-14AWG
IDR295,475.13Pack (1 Pack of 50) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 926894-1
IDR377,499.11Box (1 Box of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 18AWG 170364-1
IDR191,109.58Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 926896-1
IDR188,802.00Box (1 Box of 100) -
MATE-N-LOK PIN CONTACT,26-22AWG
IDR206,528.41Bag (1 Bag of 100) -
MATE-N-LOK SOCKET CONTACT,0.20-0.80MM?
IDR285,091.02Reel (1 Reel of 10) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 926893-1
IDR211,353.35Pack (1 Pack of 100) -
MATE-N-LOK SOCKET CONTACT,20-16AWG
IDR145,377.54Pack (1 Pack of 100) -
MATE-N-LOK SOCKET CONTACT,22-18AWG
IDR245,442.60Bag (1 Bag of 100) -
MATE-N-LOK SOCKET CONTACT,24-18AWG
IDR183,557.50Pack (1 Pack of 100) -
MATE-N-LOK SOCKET CONTACT,26-22AWG
IDR275,546.03Pack (1 Pack of 100) -
MATE-N-LOK SPLIT MALE CONTACT
IDR123,035.97Pack (1 Pack of 50) -
MATE-N-LOK,CONTACT,PIN,0.20-0.80MM?
IDR362,394.95Bag (1 Bag of 50)