PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, Dynamic 3000 Male Crimp Terminal 20AWG 175195-3
IDR13,959,180.76Reel (1 Reel of 3500) -
TE Connectivity, Econoseal J 070 Mk II Male Crimp Terminal 20AWG 173600-1
IDR70,381.19Pack (1 Pack of 25) -
TE Connectivity, Econoseal J 070 Mk II Male Crimp Terminal 20AWG 171631-1
IDR57,794.39Reel (1 Reel of 25) -
-39.10%
EI SERIES,CONTACT,RCP,0.05-0.15MM2
IDR91,988.53IDR50,242.31Pack (1 Pack of 100) -
ELCON,MIDDLE DRAWER,CONTACT,PIN,SIZE12,S
IDR39,123.97 -
EP 2.5 RECEPTACLE CONTACT 26-22 AWG
IDR45,102.70Pack (1 Pack of 100) -
FEMALE CRIMP CONTACT,14-20 AWG
IDR119,994.16Bag (1 Bag of 50) -
FEMALE CRIMP CONTACT,20-24 AWG
IDR206,633.30Bag (1 Bag of 100) -
FEMALE CRIMP CONTACT,26-30 AWG
IDR206,633.30Bag (1 Bag of 100) -
FEMALE GOLD-PLATED CRIMP CONTACT
IDR117,476.80Bag (1 Bag of 10) -
FEMALE TERMINAL, 16AWG, TIN, LOOSE
IDR246,806.17Pack (1 Pack of 100) -
FEMALE TERMINAL, 18-20AWG, TIN, LOOSE
IDR231,702.01Pack (1 Pack of 100) -
FEMALE TIN-PLATED CRIMP CONTACT
IDR22,970.91Box (1 Box of 10) -
GOLD PLATED CRIMP TERMINAL,24-30AWG
IDR176,844.54Pack (1 Pack of 100) -
TE Connectivity, Grace Inertia Female Crimp Terminal 22AWG 1971795-1
IDR63,248.67Reel (1 Reel of 100) -
HE14 CRIMP TERMINAL
IDR344,353.87Box (1 Box of 100) -
IP67 GOLD/TIN LEAD PIN CONTACT,22-18AWG
IDR116,952.35Pack (1 Pack of 10) -
IP67 GOLD/TIN LEAD SKT CONTACT,22-18AWG
IDR96,603.69Pack (1 Pack of 10) -
IP67 GOLD/TIN LEAD SKT CONTACT,26-22AWG
IDR97,757.48Pack (1 Pack of 10) -
JUNIOR POWER TIMER SOCKET CONTACT
IDR399,106.45Reel (1 Reel of 100) -
KK CRIMP TERMINAL 2878, 18-20 AWG,
IDR0.00 -
KK CRIMP TERMINALS,18-20AWG
IDR148,209.57Box (1 Box of 100) -
KK CRIMP TERMINALS,22-28AWG
IDR164,677.30Box (1 Box of 100) -
MALE CRIMP CONTACT,14-20 AWG
IDR147,265.56Bag (1 Bag of 50)