PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
.062SOFT-SHELLPIN&SOCKET,CONTACTS
IDR0.00 -
Molex, Milli-Grid Male Crimp Terminal 24AWG 50394-8055
IDR108,980.71Reel (1 Reel of 100) -
025 CONTACT,CRIMP,FEMALE,20-24AWG
IDR153,768.74Reel (1 Reel of 100) -
040 CONTACT, TAB, MULTILOCK, 22-20 AWG
IDR129,224.48Pack (1 Pack of 50) -
064 III CONTACT, REC 22-20 AWG MULTILOCK
IDR0.00 -
070 CONTACT, REC, MULTILOCK, 20-16 AWG
IDR184,711.29Reel (1 Reel of 50) -
070 CONTACT, RECEPTACLE, 0.50-2.00MM?
IDR279,112.29Reel (1 Reel of 100) -
1.27MM SATA CRIMP TERMINAL FOR POWER
IDR254,148.47Pack (1 Pack of 100) -
1.57MM PIN CONTACT 18-14 AWG TYPE 3 SN
IDR86,324.47Reel (1 Reel of 10) -
18-22AWG FEMALE TERMINAL
IDR233,380.25Pack (1 Pack of 100) -
2.5MM CRIMP SOCKET CONTACT,0.5-1SQ.MM
IDR37,550.62Pack (1 Pack of 10) -
4.2 PE SERIES 22-18 AWG CONTACT SOCKET
IDR67,129.60Bag (1 Bag of 100) -
AMP MCP 2.8, CONTACT SWS
IDR50,918,850.50Reel (1 Reel of 3500) -
AMP MODU IV CONTACT,RCP,0.12-0.40MM2
IDR243,239.91Pack (1 Pack of 100) -
AMP MODU IV CONTACT,RCP,0.12-0.40MM2
IDR195,934.52Reel (1 Reel of 50) -
AMP POWER,D/LCK,CONTACT,TAB,0.12-0.40MM2
IDR0.00 -
AMPMODU IV SOCKET CONTACT GOLD 26-20 AWG
IDR413,791.05Box (1 Box of 100) -
AMPMODU IV SOCKET CONTACT GOLD 26-22 AWG
IDR546,057.34Pack (1 Pack of 100) -
AMPMODU SHORT POINT CONTACT, 24-20 AWG
IDR274,497.13Pack (1 Pack of 100) -
AMPMODU SOCKET CONTACT 32-28 AWG
IDR0.00 -
AMPSEAL SOCKET CRIMP CONTACT, AWG 16-20
IDR39,019.08Bag (1 Bag of 10) -
AMPSEAL SOCKET CRIMP CONTACT, AWG 16-20
IDR19,719.32Box (1 Box of 10) -
AMPSEAL SOCKET CRIMP CONTACT, AWG 16-20
IDR121,462.62Pack (1 Pack of 10) -
BOARD IN CRIMP TERM,16-18 AWG,REEL TIN
IDR85,695.13Reel (1 Reel of 100)