Jumpers & Shunts
Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.How do jumpers and shunts work?Jumpers work by using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.Types of jumpers and shuntsJumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.
-
RS PRO Shorting Link Female Straight Green Closed Top 2 Way 1 Row 2.54mm Pitch
IDR55,591.70Pack (1 Pack of 10) -
-66.50%
JUMPERLINK,2 WAY,CLOSED,CONNECTOR,2.54MM
IDR26,012.72IDR9,440.10Pack (1 Pack of 5) -
M50 1.27MM PCB JUMPER SOCKET, BLACK
IDR76,045.25Pack (1 Pack of 20) -
MINI-JUMP SHUNT WHITE GOLD 2 WAY
IDR66,185.59Pack (1 Pack of 20) -
RS PRO Shorting Link Female Straight Red Closed Top 2 Way 1 Row 2.54mm Pitch
IDR56,955.27Pack (1 Pack of 10) -
RED GOLD PLATED JUMPER LINK,2MM PITCH
IDR40,592.43Pack (1 Pack of 10) -
-62.40%
SHUNT CONNECTOR TIN CONTACTS MOD IV
IDR55,591.70IDR23,914.92Pack (1 Pack of 10) -
WR-PHD 2.00 MM JUMPER WITH TEST POINT
IDR44,263.58Pack (1 Pack of 10) -
WR-PHD JUMPER WITH TEST POINT
IDR47,410.28Bag (1 Bag of 10)