Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
IP67 3P+E STRAIGHT PLUG 63A 6H RED
IDR1,739,810.43 -
IP67 3P+E PHASE INVERTER PLUG 32A 400V
IDR865,132.72 -
IP67 3P+E STRAIGHT CABLE PLUG,32A 400V
IDR1,328,746.52 -
IP67 3PN+E PHASE INVERTER PLUG 16A 400V
IDR808,911.68 -
IP67 3PN+E PHASE INVERTER PLUG 32A 400V
IDR998,552.80 -
ABB, Tough & Safe IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 125A, 415.0 V
IDR4,369,717.40 -
IP67 3PN+E STRAIGHT CABLE PLUG 63A 400V
IDR1,470,033.35 -
IP67 3PN+E STRAIGHT CABLE PLUG,32A 400V
IDR1,243,261.17 -
IP67 4P+E PANEL SOCKET 125A 400V
IDR3,141,140.83 -
IP67 63A 400V 3P+E SURFACE SOCKET
IDR2,486,417.45 -
MOB SKT 230V 16A 2P+E IP44
IDR217,646.75 -
MOB SKT 230V 16A 2P+E IP67
IDR465,816.49 -
MOB SKT 230V 32A 2P+E IP44
IDR414,000.83 -
MOB SKT 230V 32A 2P+E IP67
IDR644,024.60 -
MOB SKT 400V 16A 3P+E IP67
IDR425,224.06 -
MOB SKT 400V 16A 3P+N+E IP44
IDR275,650.92 -
MOB SKT 400V 32A 3P+E IP44
IDR399,001.56 -
MOB SKT 400V 32A 3P+E IP67
IDR713,671.56 -
MOB SKT 400V 32A 3P+N+E IP44
IDR451,341.67 -
PANEL INLET 32A, 230V
IDR668,359.08 -
PANEL SOCKET 2P+E IP67 16A 230V
IDR1,067,570.42 -
PLUG BLUE 2P+E IP67 63A 230V
IDR1,802,429.76 -
MENNEKES, PowerTOP Plus IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 125A, 400 V
IDR5,567,456.31 -
PLUG RED 3P+E IP67 32A 415V REEFER
IDR1,154,104.67