Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
IP44 3P+E PHASE INVERTER PLUG 32A 400V
IDR579,412.36 -
IP44 3P+E STRAIGHT PANEL SOCKET,16A 400V
IDR227,611.30 -
IP44 3P+E STRAIGHT PLUG,16A 400V
IDR379,492.02 -
MENNEKES, AM-TOP IP44 Red Cable Mount 4P Industrial Power Plug, Rated At 32A, 400 V
IDR434,139.71 -
IP44 3PN+E ANGLED PANEL SOCKET,16A 400V
IDR314,670.00 -
IP44 3PN+E APPLIANCE INLET CONN,16A 400V
IDR316,662.91 -
IP44 3PN+E APPLIANCE INLET CONN,32A 400V
IDR482,074.44 -
IP44 3PN+E PHASE INVERTER PLUG 16A 400V
IDR681,680.11 -
IP44 3PN+E PHASE INVERTER PLUG 32A 400V
IDR810,694.81 -
IP44 3PN+E STRAIGHT PLUG 32A 400V
IDR424,489.83 -
IP44 3PN+E STRAIGHT PLUG,32A 400V
IDR680,001.87 -
IP44 3PN+ESTRAIGHT PANEL SOCKET,16A 400V
IDR252,889.79 -
Scame IP44 Red Panel Mount 3P+N+E Industrial Power Socket, Rated At 32A, 415.0 V
IDR315,823.79 -
IP44 4P+E PANEL INLET SHIFTER 16A 400V
IDR812,373.05 -
IP66 WEATHER SEAL PLUG,13A 250V FUSED
IDR700,665.20 -
Scame IP67 Blue Panel Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
IDR736,642.47 -
IP67 16A 400V 3P+E PANEL APPLIANCE INLET
IDR817,827.33 -
ABB, Easy & Safe IP67 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 230.0 V
IDR677,589.40 -
IP67 2P+E STRAIGHT CABLE PLUG,16A 110V
IDR671,820.45 -
IP67 2P+E STRAIGHT CABLE PLUG,32A 230V
IDR1,325,494.93 -
IP67 2P+E STRAIGHT CABLE SOCKET,16A 230V
IDR904,990.92 -
Scame IP67 Blue Panel Mount 2P+E Industrial Power Plug, Rated At 32A, 230.0 V
IDR963,414.65 -
IP67 32A 400V 3P+E PANEL APPLIANCE INLET
IDR1,066,206.85 -
IP67 3P STRAIGHT CABLE PLUG,16A 230V
IDR666,261.28