Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
GLANDED PLUG 2P+E 32A 230V IP44
IDR334,913.77 -
GLANDED PLUG 2P+E 32A 230V IP67
IDR586,859.55 -
GLANDED PLUG 2P+E 63A 230V IP67
IDR1,356,332.59 -
Scame IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 16A, 415.0 V
IDR182,508.60 -
Scame IP66, IP67 Red Cable Mount 3P+E Industrial Power Plug, Rated At 16A, 415.0 V
IDR434,769.05 -
Scame IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 32A, 415.0 V
IDR358,094.46 -
GLANDED PLUG 3P+E 32A 400V IP67
IDR589,272.02 -
GLANDED PLUG 3P+E 63A 400V IP67
IDR1,396,925.02 -
Scame IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 125A, 415.0 V
IDR4,125,009.03 -
Scame IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 16A, 415.0 V
IDR297,363.15 -
GLANDED PLUG 3P+N+E 16A 400V IP67
IDR520,988.63 -
GLANDED PLUG 3P+N+E 32A 400V IP44
IDR416,623.08 -
Scame IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 32A, 415.0 V
IDR693,322.90 -
GLANDED PLUG 3P+N+E 63A 400V IP67
IDR1,490,172.23 -
GLANDED SOCKET 2P+E 16A 110V IP44
IDR215,024.50 -
GLANDED SOCKET 2P+E 16A 110V IP67
IDR475,676.15 -
GLANDED SOCKET 2P+E 16A 230V IP44
IDR215,024.50 -
GLANDED SOCKET 2P+E 16A 230V IP67
IDR464,767.59 -
GLANDED SOCKET 2P+E 32A 230V IP44
IDR377,079.55 -
GLANDED SOCKET 2P+E 32A 230V IP67
IDR623,780.83 -
GLANDED SOCKET 3+E 16A 400V IP67
IDR463,718.69 -
GLANDED SOCKET 3P+E 125A 400V IP67
IDR5,293,588.52 -
Scame IP44 Red Cable Mount 3P+E Industrial Power Socket, Rated At 16A, 415.0 V
IDR253,728.91 -
Scame IP44 Red Cable Mount 3P+E Industrial Power Socket, Rated At 32A, 415.0 V
IDR476,829.94