Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
32A 6H 6P + E 400V IP44 PLUG
IDR1,128,196.84 -
32A 6H 6P + E 400V IP44 SURFACE SOCKET
IDR1,407,728.69 -
3P+E HAZARDOUS AREA FREE PLUG,16A 415V
IDR1,736,768.62 -
3P+E HAZARDOUS AREA PLUG,16A 415V
IDR2,443,622.33 -
3P+E HAZARDOUS AREA SURFACE SKT,16A 415V
IDR5,568,924.77 -
3P+E MENNEKES(R)STRAIGHT SOCKET,16A 400V
IDR409,071.00 -
3P+E MENNEKES(R)STRAIGHT SOCKET,32A 400V
IDR563,573.97 -
3PN+E MENNEKES STRAIGHT SOCKET,32A 400V
IDR843,840.05 -
ADAPTATOR CEI / 2P+E
IDR1,114,666.03 -
ADAPTOR 1 WAY IEC309 PLUG TO ANZ SOCKET
IDR521,408.19 -
ADAPTOR 1 WAY IEC309 PLUG TO FRENCH SKT
IDR456,795.95 -
ADAPTOR 1 WAY IEC309 PLUG TO GERMAN SKT
IDR481,025.54 -
ADAPTOR 1 WAY IEC309 SOCKET TO FR/DE PLG
IDR695,735.37 -
ADAPTOR,2P+E, IEC 309 TO UK13A, 3-PIN
IDR624,619.95 -
APP INL 230V 32A 2P +E
IDR780,801.16 -
APP INL 400V 16A 3P +E
IDR603,746.84 -
APP INL 400V 16A 3P +N+E
IDR662,904.80 -
APP INL 400V 32A 3P +N+E
IDR1,042,921.27 -
APPLIANCE CONNECTORS
IDR74,996.35Pack (1 Pack of 10) -
BLACK PVC INSULATING BOOT,250VAC
IDR76,674.59Pack (1 Pack of 5) -
BLU 2P+E PANEL SOCKET,16A 62X62MM FLANGE
IDR301,348.97 -
BLU 2P+E SWT SKT OUTLET,RCD,16A,230V
IDR5,848,666.40 -
BLUE 2P+E APPLIANCE INLET,16A 230V
IDR548,260.03 -
BLUE 2P+E IP44 ANGLED PANEL SKT,16A 230V
IDR457,635.07