Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
2P+E HAZARDOUS AREA COUPLER,16A 110V
IDR5,518,997.13 -
2P+E HAZARDOUS AREA COUPLER,16A 240V
IDR5,178,838.86 -
2P+E HAZARDOUS AREA FREE PLUG,16A 110V
IDR1,491,326.02 -
2P+E HAZARDOUS AREA FREE PLUG,16A 240V
IDR2,054,060.87 -
2P+E HAZARDOUS AREA FREE PLUG,16A 24V
IDR1,247,142.10 -
2P+E HAZARDOUS AREA PLUG,16A 120V
IDR1,963,435.91 -
2P+E HAZARDOUS AREA PLUG,16A 240V
IDR3,079,780.18 -
2P+E HAZARDOUS AREA SOCKET,16A 110V
IDR5,836,604.05 -
2P+E HAZARDOUS AREA SOCKET,16A 240V
IDR7,376,389.25 -
2P+E HAZARDOUS AREA SURFACE SKT,16A 110V
IDR6,186,307.31 -
2P+E HAZARDOUS AREA SURFACE SKT,16A 240V
IDR5,481,761.18 -
2P+E MENNEKES(R)STRAIGHT SOCKET,16A 110V
IDR290,125.74 -
MENNEKES, AM-TOP IP44 Blue Cable Mount 3P Industrial Power Socket, Rated At 16A, 230.0 V
IDR276,490.04 -
2P+E MENNEKES(R)STRAIGHT SOCKET,32A 110V
IDR747,551.03 -
2P+E TOP&REAR ENTRY SURF. SKT16A 230V
IDR352,640.18 -
3 WAY, IP68, MALE BULKHEAD FLANGED PLUG
IDR266,735.27 -
32A 230V 3P SURFACE SOCKET IP44 QC
IDR464,138.25 -
32A 2P+E 230V SURFACE SOCKET IP44
IDR359,667.81 -
32A 3P+E 400V SURFACE SOCKET IP44
IDR380,855.59 -
32A 3P+N+E 400V SURFACE SOCKET IP44
IDR440,013.55 -
32A 6H 6P + E 400V IP67 CONNECTOR
IDR1,505,276.39 -
32A 6H 6P + E 400V IP67 F.M. SOCKET
IDR817,093.10 -
32A 6H 6P + E 400V IP67 PLUG
IDR1,381,086.63 -
32A 6H 6P + E 400V IP67 SURFACE SOCKET
IDR1,680,023.13